LQH32PB330MN0L by Murata Manufacturing Co Ltd

Overview of LQH32PB330MN0L by Murata Manufacturing Co Ltd.

The LQH32PB330MN0L by Murata Manufacturing Co Ltd. is a surface mount fixed inductor with an inductance rating of 33 µH and a tolerance of ±20%. It is designed for a wide range of applications, possessing a maximum current rating of 390 mA and a DC resistance of 1.38 Ω. The part is magnetically shielded, which helps to reduce electromagnetic interference (EMI) and increase the quality of the output signal. With dimensions of 3.2mm x 2.5mm x 1.55mm, this component belongs to the size code 1210, making it a compact choice for circuit boards requiring power inductor solutions. Its operating temperature range spans from -40 °C to +125 °C, tolerating harsh environments that are common in industrial settings.

The component is RoHS compliant and meets the REACH compliance code, ensuring its suitability for use in various markets around the world without violating environmental regulations. Covered under the ECCN code “EAR99” and the HTS code “8504.50.80.00”, it not only adheres to international trade compliance but is also classified for general global utilization without extensive export restrictions. As for its packaging, it comes on tape and reel for automated assembly processes, supporting efficient manufacturing throughput.

Industry Applications for LQH32PB330MN0L

The LQH32PB330MN0L fixed inductor’s specifications suggest it could be effectively used in several applications across various industries. Below are key industries and potential use cases, bearing in mind that these applications require thorough analysis and verification by engineering and design teams:

  • Environmental Monitoring: In environmental monitoring equipment, such as air quality sensors and water quality measurement systems, the LQH32PB330MN0L can provide stable power supply filtering to enhance the accuracy and reliability of measurements.
  • Industrial Automation: Automated manufacturing lines and robotics could utilize this inductor for managing energy efficiently in power supply circuits, ensuring machines operate smoothly under variable loads.
  • Consumer Electronics: Given its small footprint and efficiency in power management, it might also find applications in consumer electronics, such as power regulation for handheld devices, wireless charging systems, and compact power supplies for portable electronics.
  • Power Supplies: Any power conversion or management circuit can benefit from the LQH32PB330MN0L, especially in situations where space is at a premium and efficiency is crucial. It could be used in both linear and switch-mode power supplies.

It’s important to note that the integration of the LQH32PB330MN0L into these potential applications requires careful consideration of its electrical characteristics and performance capabilities in relation to each specific application’s requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a leading global manufacturer of electronic components, particularly known for its advances in the design and production of Fixed Inductors. The company specializes in the development of high-quality inductors that target a vast array of applications, from consumer electronics to industrial equipment. Murata’s commitment to innovation and reliability has positioned it as a key supplier of electronic components across the globe. The LQH32PB330MN0L is part of Murata’s extensive portfolio of fixed inductors, demonstrating the company’s capability to offer products that meet the stringent requirements of various industries. Alongside LQH32PB330MN0L, Murata manufactures a broad spectrum of electronic components, including capacitors, resistors, sensors, and wireless modules, each designed to integrate seamlessly into modern electronic systems.

Where to Find LQH32PB330MN0L by Murata Manufacturing Co Ltd

To purchase the LQH32PB330MN0L, or to find detailed stock levels and pricing, engineering and procurement professionals are encouraged to visit findchips.com. On FindChips, users can also discover a wide range of Fixed Inductors that might offer alternative solutions to the LQH32PB330MN0L, either from Murata Manufacturing Co Ltd or from other reputable manufacturers. Previously, this component has been available through distributors such as Chip Stock, TTI, Avnet Americas, and DigiKey. However, current stock levels and pricing are subject to change, and FindChips provides the most up-to-date information.

Compare pricing for LQH32PB330MN0L and other Fixed Inductors / Inductors at findchips.com