Overview of 0208007.MXP by Littelfuse Inc.
The 0208007.MXP is a cartridge type electric fuse designed for overcurrent protection in various applications. Manufactured by Littelfuse Inc., it features an inline or holder mounting method and possesses a fast blowing characteristic which makes it suitable for protecting circuits by interrupting an electrical connection quickly in the event of excessive current. It is rated for 7A and can handle voltages up to 350VAC, with an interrupting rating of 100A. This specific fuse is designed with a 2AG fuse size, featuring a miniature glass body measuring approximately 4.8 mm in diameter and 14.9 mm in height. Ensuring compliance with safety and environmental standards, it is ROHS compliant and is referenced by major safety standards including CE, CUL, PSE, and UL.
Industry Applications for 0208007.MXP
The fast-acting nature and specific current and voltage ratings of the 0208007.MXP provide it with potential for use in a variety of electronic and electrical applications. The following are examples of industries where this fuse might find applications, and how its specifications cater to these industries:
- Consumer Electronics: Devices such as power supplies, battery chargers, and surge protectors could potentially benefit from using this fuse. It offers rapid cut-off capabilities essential in protecting sensitive electronic components from sudden surges or overcurrent conditions.
- Audio and Video Systems: In audio amplifiers, speaker systems, or video players, the 0208007.MXP might be employed to protect against current overload which can cause hardware damage and operational failures, thus maintaining system integrity and performance.
- Entertainment and Gaming: Gaming consoles and VR equipment could integrate this fuse to safeguard delicate electronics from electrical faults, ensuring a safe and uninterrupted user experience.
Note, these potential industrial applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application needs.
About Littelfuse Inc.
Littelfuse Inc. is a prominent manufacturer specializing in the field of circuit protection, particularly well-known for their extensive range of electric fuses within Circuit Protection. The company provides innovative solutions across various applications, ensuring reliability and safety in electrical and electronic systems. The 0208007.MXP and other similar fast-acting fuse offerings reflect Littelfuse’s commitment to quality and performance in protecting circuits. Their products are designed to meet strict safety codes and standards, making them fit for a wide range of industry applications.
Where to Find 0208007.MXP by Littelfuse Inc
To purchase the 0208007.MXP, I recommend researching through our site, findchips.com, which provides comprehensive information about availability and pricing in real-time. To find similar Electric Fuses, navigating this link might help in determining which offered by Littelfuse Inc or other manufacturers meet your specific needs. Historically, this part has been available at distributors including Ozdisan Elektronik, Future Electronics, Mouser Electronics, and DigiKey, though I advise checking current stock levels and pricing directly on our website for the most up-to-date information.