1064-1QD by Winchester Interconnect

Overview of 1064-1QD by Winchester Interconnect

1064-1QD is an RF coaxial connector featuring a jack (socket) configuration designed to handle up to 10kV. It has a straight body style with crimp termination and is mounted via a bulkhead, front mount. This part is characterized by a receptacle body shell style and is designed to accommodate a single coaxial contact. Its insulator is made from polytetrafluoroethylene, known for its high resistance to heat and chemical reaction, adding to the connector’s reliability in harsh environments. The part conforms to RoHS regulations, signaling compliance with hazardous substance restrictions.

Industry Applications for 1064-1QD

Given its specifications, 1064-1QD could potentially be suited for various high-demand industry applications. These hypothetical applications are conceptual and should be evaluated by engineering teams for specific requirements.

  • Aerospace and Defense: The high voltage rating and robust construction of 1064-1QD might make it suitable for aerospace vehicles and defense equipment where high-reliability and resilience to harsh environments are required. For instance, it could potentially be used in radar, communication, or navigation systems that operate under extreme conditions.
  • Space Technology: In satellite communications, a connector that can handle high voltages and resist extreme environmental conditions could be critical. 1064-1QD’s properties potentially make it a candidate for such applications, although specific space industry standards would need to be met.
  • Transportation and Logistics: Connectivity solutions in transportation infrastructure might require components that support high voltage applications and ensure reliable performance over long periods. The 10kV rating and tough material specification suggest that 1064-1QD could hypothetically be incorporated into communication or signaling equipment within this sector.

Please note that these potential applications are illustrative and require verification for compliance with industry-specific standards and reliability needs.

About Winchester Interconnect

Winchester Interconnect specializes in a broad array of connector solutions, standing out particularly in the Other RF Connectors subcategory. Their offerings include a variety of RF connectors designed for demanding applications across multiple industries. The inclusion of parts like 1064-1QD underscores their commitment to delivering high-quality and durable connector components. Winchester Interconnect focuses on innovative engineering to meet both standard and unique customer needs in connectivity, ensuring reliability and performance even in harsh operating conditions.

Where to Find 1064-1QD by Winchester Interconnect

To purchase the 1064-1QD, it is recommended to do thorough research on findchips.com, starting from our specific product page along with other Other RF Connectors. Among the distributors where this part has historically been listed are Master Electronics and Onlinecomponents.com, though checking current availability and pricing through FindChips will provide the most up-to-date information. This platform helpfully aggregates data from multiple distributors, allowing for a comprehensive comparison of stock levels and pricing.

Compare pricing for 1064-1QD and other Other RF Connectors at findchips.com