1803581 by Phoenix Contact

Overview of 1803581 by Phoenix Contact

The 1803581 from Phoenix Contact is a pluggable terminal block featuring a 3 position layout, with a pitch spacing of 3.81mm. Designed for wire sizes ranging from 28 AWG to 16 AWG, it supports a conductor area of 1.5mm². The part is characterized by its screw connection method, which facilitates secure and reliable wire terminations. Notably, this terminal block supports a rated current of 8A and incorporates a barrier strip configuration.

As a ROHS compliant product, the 1803581 adheres to strict environmental standards, ensuring that harmful substances are minimized in its composition. Additionally, the part is listed as active in its life cycle, suggesting ongoing manufacturer support and availability. This component also meets various safety and regulatory standards including Reach compliance and a safety approval from UL, affirming its suitability for a wide range of applications where safety and environmental compliance are crucial.

Industry Applications for 1803581

The broad specifications and safety features of 1803581 allow it to be a versatile component across various industries. Below are potential industries where this terminal block could potentially be utilized, alongside conceptual applications:

  • Industrial Automation: In automation systems, the 1803581 might potentially be used in control panels, facilitating reliable connections in automation machinery and sensors. The screw connection method and the UL safety approval might be particularly beneficial for applications requiring rigorous operations.
  • Computing and Data Storage: The terminal block could possibly be integrated into data centers for managing connections within power distribution units, leveraging its rated voltage of 160V and current rating of 8A for stable power deliveries.
  • Internet of Things (IoT): This terminal block may possibly find usage in IoT devices, particularly in smart home systems and automation gateways where small wire sizes and secure connections are often necessary.

Note: These potential industry applications are strictly illustrative and would require in-depth analysis by engineering and design teams to ensure compatibility with specific devices and adherence to industry standards.

About Phoenix Contact

Phoenix Contact is a globally recognized leader in the development and manufacturing of electrical connection, electronic interface, and industrial automation technologies. In the realm of Terminals and Terminal Blocks, Phoenix Contact offers a diverse array of products tailored to meet an extensive range of technical requirements.

The company provides innovative products such as the 1803581, which demonstrate their commitment to delivering solutions that combine efficiency with robust safety features. Phoenix Contact’s terminal blocks, including models similar to the 1803581, are engineered to accommodate various industrial applications, ensuring high performance and reliability.

Where to Find 1803581 by Phoenix Contact

To purchase the 1803581, one should utilize resources like findchips.com where current stock levels and pricing from different distributors can be accessed. Historically, this part has been available from distributors such as Master Electronics, Dynamic Solutions GmbH, and DigiKey, among others. It’s essential to check on findchips.com for updated availability and pricing.

You can also explore alternative parts similar to the 1803581 by browsing through the Terminals and Terminal Blocks category on findchips.com. This platform will provide comprehensive information and direct links to suppliers offering either this specific part or similar components.

Compare pricing for 1803581 and other Terminals and Terminal Blocks at findchips.com