AT89C51ED2-SLSUM by Microchip Technology Inc

Overview of AT89C51ED2-SLSUM by Microchip Technology Inc.

The AT89C51ED2-SLSUM is an advanced microcontroller unit (MCU) designed by Microchip Technology Inc., optimized for embedded systems requiring a high level of integration, low power consumption, and a significant amount of onboard memory. This particular model is part of the 8051 family and features a robust 8-bit CPU capable of running at 60MHz. It comes with 64KB of flash program memory, 2048 bytes of RAM, and 44 pins in a green, plastic, LCC-44 package. It supports a wide operating voltage range from 3 to 5.5V, making it versatile for various applications. Additionally, it is constructed to be industrially rugged, with operating temperatures ranging from -40°C to 85°C. One of the notable features of this MCU is its compliance with RoHS (Restriction of Hazardous Substances), ensuring that it meets current environmental standards for electronic components.

Industry Applications for AT89C51ED2-SLSUM

The AT89C51ED2-SLSUM, by virtue of its robust feature set, finds applications across a broad array of industries. Given its specifications, this microcontroller could be ideally suited for the following use cases:

  • Industrial Automation: Its high-speed processing capability and substantial memory size make it potentially ideal for controlling automated machinery, process control systems, and other demanding industrial applications.
  • Transportation and Logistics: The MCU could be implemented in vehicle tracking systems, electronic toll collection, and logistics management systems, benefiting from its low power consumption and significant I/O capabilities.
  • Renewable Energy: In solar power inverters, wind turbine controllers, and other renewable energy technologies, the robust temperature range and power efficiency of the AT89C51ED2-SLSUM could be essential for optimal performance.
  • Automotive: For automotive applications, such as engine control modules, diagnostic systems, and onboard entertainment systems, the MCU’s reliability and feature set could offer significant advantages.
  • Robotics and Drones: The microcontroller’s fast processing speed, coupled with its RAM and flash memory, makes it a potentially key component in the control systems of robotics and unmanned aerial vehicles (UAVs).

Note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific contexts.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its broad product line includes a wide range of Microcontrollers and processors that serve as the brain of modern electronics. Known for their quality and reliability, Microchip’s products are used in virtually every sector of the electronic industry. The AT89C51ED2-SLSUM is part of Microchip’s extensive lineup, which also features other models within the 8051 series, providing options for designers to find the exact specifications they need for their projects. Microchip’s commitment to innovation ensures that their products, including the AT89C51ED2-SLSUM, are at the forefront of technology, catering to both current and emerging market needs.

Where to Find AT89C51ED2-SLSUM by Microchip Technology Inc

To secure the AT89C51ED2-SLSUM for your application, a great starting point is our site, findchips.com. Here, you can explore current stock levels and pricing from a variety of distributors. Historically, this component has been available from distributors such as Sense Electronic Company Limited, New Advantage Corporation, Master Electronics, and EBV Elektronik. However, inventory can fluctuate. Therefore, to find the most up-to-date availability and pricing, visiting FindChips is recommended. Additionally, for those seeking alternatives or exploring other components within the realm of Microcontrollers, this platform offers a comprehensive list that may include other offers by Microchip Technology Inc or diverse manufacturers.

Compare pricing for AT89C51ED2-SLSUM and other Microcontrollers / Microcontrollers and Processors at findchips.com