SML-P11MTT86 by ROHM Semiconductor

Overview of SML-P11MTT86 by ROHM Semiconductor

The SML-P11MTT86 is a single color LED that emits yellow-green light with a wavelength within the green spectrum. This component features a colorless, transparent lens and a compact rectangular shape, measuring just 1 x 0.60 mm with a minimal height of 0.20 mm. The SML-P11MTT86 operates under the RoHS compliant 0402 package standard and includes two pins for surface mounting.

The significant attributes of the SML-P11MTT86 include its ability to function within a wide temperature range of -40°C to 85°C, maintaining a maximum forward current of 0.02 A, and a nominal luminous intensity of 2.1 mcd. It is designed for surface mount technology (SMT) and comes packed in tape and reel format to facilitate automated assembly processes. Factory lead time for this product is currently 10 weeks.

Industry Applications for SML-P11MTT86

The SML-P11MTT86, due to its specific attributes and operational properties, might find use in various industries, the following industry applications are conceptually possible:

  • Industrial Automation: In automation, visual status indicators are essential for monitoring equipment status or process steps. The SML-P11MTT86 could potentially be used in panel displays or status monitors where small size and clear visibility are required. Its ability to operate in extreme temperatures and its compact size are suitable for integration into various industrial devices.
  • Computing: Servers and storage devices often utilize LEDs for system status indication at various points on the hardware itself. The visibility and small form factor of the SML-P11MTT86 make it an ideal candidate for such applications, where space is limited and multiple LEDs might be utilized to communicate different status messages effectively.
  • Data Storage: This LED can be used in data storage devices for activity indication or error alerts. Given its clear lens and bright output, it could be particularly useful where quick visual acknowledgment of device status is crucial.

Note that these potential applications are speculative and would require appropriate verification by engineering and design teams to ensure compliance with industry-specific standards and performance requirements.

About ROHM Semiconductor

ROHM Semiconductor is a well-established leader in the field of electronic components, significantly contributing to the Visible LEDs subcategory of optoelectronics. ROHM’s product lineup includes a wide range of optoelectronic devices, including various LEDs tailored for different applications. The SML-P11MTT86 is a testament to ROHM’s commitment to manufacturing high-quality, innovative electronic components that cater to the demanding needs of modern technology across industrial and consumer applications.

Where to Find SML-P11MTT86 by ROHM Semiconductor

To purchase the SML-P11MTT86, potential buyers are recommended to check current stock levels and pricing through findchips.com. Historically, distributors such as Mouser Electronics, DigiKey, Farnell, and Win Source Electronics have stocked this part. Details about availability can vary, and as such, visiting Findchips would provide the most recent data. For alternatives, potential buyers can explore other Visible LEDs that might meet their specific needs available from ROHM Semiconductor or other manufacturers.

Compare pricing for SML-P11MTT86 and other Visible LEDs / Optoelectronics at findchips.com.