RC2512FK-0722R1L by YAGEO Corporation

Overview of RC2512FK-0722R1L by YAGEO Corporation

The RC2512FK-0722R1L by YAGEO Corporation is a fixed resistor classified under the subcategory of Metal Glaze/Thick Film Resistors. It features a resistance value of 22.1 ohms with a 1% tolerance and a temperature coefficient of 100 ppm/°C. This component is suitable for surface mount technology (SMT), using a 2512 chip size, which translates to a package size of approximately 6.35 mm x 3.1 mm. Rated for a power dissipation of 1 watt and a working voltage of up to 200 volts, this resistor is ideal for applications requiring high accuracy and stability under varying temperature conditions.

Distinguished by its construction, the RC2512FK-0722R1L utilizes a metal glaze/thick film technology, which contributes to its precision and reliability. Its package offers excellent durability, with an operating temperature range from -55 °C to 155 °C, ensuring performance in diverse environmental conditions. Moreover, the product is RoHS compliant and features lead-free terminations with a matte tin (Sn) finish over a nickel (Ni) barrier, aligning with contemporary environmental and health standards. The extended factory lead time of 28 weeks as of the current writing suggests planning for procurement should account for potential delays.

Industry Applications for RC2512FK-0722R1L

The RC2512FK-0722R1L resistor is versatile and can serve a wide array of industries. Given its specifications, potential applications could indeed be vast, and it’s critical to acknowledge that these are conceptual suggestions requiring further verification by specialist engineering teams. A few possible sectors that might employ this high-performance resistor include:

  • Consumer Electronics: Typically used in devices requiring stable voltage and current within circuits, such as precision amplifiers in audio devices or as pull-up resistors in digital interfaces.
  • Telecommunications: With its high precision and stability, this resistor could potentially be used in RF amplifiers, improving signal integrity in communication equipment across various frequencies.
  • Automotive: If aligned with necessary automotive standards, such components could be used in electronic safety systems where precision and reliability are paramount.
  • Computing and Data Storage: As server farms and storage systems demand increasingly accurate electronic components for managing power distribution effectively, this kind of thick film resistor could ideally be suited.
  • Industrial Automation: This resistor could play a crucial role in control systems where precise regulation of power is essential for accurate sensor readings and actuator operations.

Note that these industry applications are illustrative and require thorough analysis by design and engineering teams to conform to industry-specific standards and performance requirements.

About YAGEO Corporation

YAGEO Corporation stands as a significant player in the resistor market, especially known for its development and manufacturing of Metal Glaze/Thick Film Resistors. Rooted in innovation in the passive component industry, YAGEO provides a wide range of resistor technologies tailored to meet various market demands. The production of parts like RC2512FK-0722R1L emphasizes YAGEO’s commitment to quality, reliability, and performance across a broad spectrum of industrial applications. Alongside its comprehensive product line, YAGEO’s global manufacturing presence ensures it remains at the forefront of technological advancements and market trends in the electronic component sector.

Where to Find RC2512FK-0722R1L by YAGEO Corporation

To source the RC2512FK-0722R1L, prospective buyers should consider visiting findchips.com. This platform offers an efficient way to check for real-time availability and pricing from various distributors. Historically, this part has been available through several distributors, including Ozdisan Elektronik, Avnet Abacus, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, for the most accurate and current information regarding stock and pricing, referring directly to findchips.com is advisable. Additionally, this site will also allow users to explore alternatives within the Metal Glaze/Thick Film Resistors category, potentially offered by YAGEO Corporation or other manufacturers.

Compare pricing for RC2512FK-0722R1L and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com