TMK107BBJ106MA-T by TAIYO YUDEN

Overview of TMK107BBJ106MA-T by TAIYO YUDEN

The TMK107BBJ106MA-T is a Multi-layer Ceramic Capacitor (MLCC) from TAIYO YUDEN, featuring a capacitance of 10 µF and a rated DC voltage of 25 V. Manufactured in an 0603 package (1.6 mm x 0.8 mm x 0.8 mm), this capacitor is suited for general-purpose applications across various sectors. The capacitance tolerance is specified at ±20% within an operational temperature range of -55ºC to +85ºC. It employs an X5R dielectric, known for its moderate changes in capacitance with respect to temperature and voltage, which makes it suitable for bypass, decoupling, and smoothing applications.

This TAIYO YUDEN capacitor is notable for its robust design, making it compliant with key industry standards such as RoHS and REACH, indicating it is free of hazardous substances and safe for use in a wide range of electronic products. Additionally, the part is presented on a 7-inch reel with a 4mm pitch for automated surface mount assembly, featuring a nickel barrier with a matte tin finish that enhances its solderability and long-term reliability. It should be noted that as of the current writing, the factory lead time for this component is 11 weeks.

Industry Applications for TMK107BBJ106MA-T

Given its general-purpose nature, the TMK107BBJ106MA-T could potentially serve a wide range of industries. Here are a few example applications:

  • Consumer Electronics: This capacitor might be used in devices such as smartphones, tablets, and cameras where stable power supply and efficient decoupling are essential. The X5R dielectric characteristic provides the necessary performance in devices that operate across a range of environmental temperatures.
  • Computing and Data Storage: The reliable performance and compact size make it suitable for SSDs (Solid State Drives), servers, and networking equipment, where space-saving and efficiency are crucial.
  • Telecommunications: In telecommunications equipment, such as base stations and routers, this capacitor could help in signal processing and power management tasks, supporting stable operation in diverse climatic conditions.
  • Industrial Automation: This component might also find applications in industrial control systems, sensors, and actuators, where long-term reliability and compliance with environmental standards (RoHS, REACH) are significant considerations.

Please note that these industry applications are conceptual and should be analyzed and verified by engineering and design teams to ensure they adhere to specific industry standards and application requirements.

About TAIYO YUDEN

TAIYO YUDEN is a globally recognized manufacturer of electronic components, particularly noted for its extensive range of capacitors, including Ceramic Capacitors. This company is known for integrating innovative research and manufacturing excellence into their products. The TMK107BBJ106MA-T represents their commitment to quality and performance in the capacitors market. TAIYO YUDEN’s capacitors are widely applied in various fields such as telecommunications, consumer electronics, and industrial equipment due to their reliability, efficiency, and compliance with stringent international standards.

Where to Find TMK107BBJ106MA-T by TAIYO YUDEN

To acquire the TMK107BBJ106MA-T, or comparable Ceramic Capacitors from TAIYO YUDEN or other manufacturers, potential buyers can consult the extensive listings on findchips.com. This capacitor has historically been available through distributors such as DigiKey, Mouser Electronics, and Newark, among others. For current stock levels, pricing, and ordering options, visiting the findchips website provides the most up-to-date information.

Compare pricing for TMK107BBJ106MA-T and other Ceramic Capacitors at findchips.com