Overview of EA2025FA18-20.000MTR by Abracon Corporation
The EA2025FA18-20.000MTR is a parallel, fundamental Quartz Crystal with a nominal frequency of 20 MHz, designed in a surface mount package with 4 pins. Classified as RoHS and REACH compliant and with a lifecycle status of “Active,” this component adheres to the highest environmental and operational standards. Its SMD package is designed specifically for streamlined surface mount application on printed circuit boards.
This crystal component boasts an operating temperature range of -40 °C to +85 °C, making it resilient in various environmental conditions. With a frequency tolerance of 30 ppm and frequency stability of 0.005%, it ensures precise frequency management. Additional attributes such as an aging rate of 3 ppm/year, load capacitance of 18 pF, drive level of 100 µW, and a series resistance of 80 Ohms, all contribute to its reliable and consistent performance. The EA2025FA18-20.000MTR’s physical dimensions and surface mount feature coupled with a terminal finish of Nickel/Gold (Ni/Au) reflect its suitability for high-density electronic assemblies.
Industry Applications for EA2025FA18-20.000MTR
The EA2025FA18-20.000MTR could potentially be suitable for a broad array of industry applications, where precise timing and high frequency stability are necessary. Each potential use case is indicative and should be validated by engineering teams for compatibility and standards. Here are some potential applications:
- Telecommunications: This component might be used in communication equipment where stable frequency is crucial, potentially in routers, switches, and base stations. The frequency stability and tolerance properties of this crystal make it suitable for such applications.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables could potentially utilize this quartz crystal. Its compact SMD design allows for integration into the limited spaces of consumer electronic products, providing reliable frequency management.
- Computing and Data Storage: Servers and data centers require components with precise timing and minimal aging to maintain system integrity. The aging specification of the EA2025FA18-20.000MTR could make it a candidate for these applications.
- Electronic Manufacturing: In manufacturing settings for electronic products, especially those requiring calibrated frequency controls, this crystal might be incorporated into both testing and operational equipment.
Note that these potential applications are hypothetical scenarios and must be analyzed and verified by professional teams according to specific industry standards and requirements.
About Abracon Corporation
Abracon Corporation is a leading global manufacturer of passive and electromechanical timing, synchronization, power, connectivity, and RF solutions. Abracon offers a wide range of Quartz Crystals, which are renowned for their quality and reliability. The EA2025FA18-20.000MTR is among the many expertly crafted products offered by Abracon, indicating a dedication to quality in the field of frequency control. Their products often serve as key components in digital consumer technology, telecommunications, and industrial applications, reflecting Abracon’s commitment to supporting advanced electronic applications by providing precise and reliable components.
Where to Find EA2025FA18-20.000MTR by Abracon Corporation
To source the EA2025FA18-20.000MTR, potential buyers are recommended to search on findchips.com, where they can compare current stock levels and pricing across various distributors. This Quartz Crystals subcategory can be explored for alternative options from Abracon Corporation or other manufacturers. Historically, this part has been available through distributors such as Mouser Electronics, although stock availability may vary.