LQH43MN102K03L by Murata Manufacturing Co Ltd

Overview of NFW31SP206X1E4L by Murata Manufacturing Co Ltd.

The NFW31SP206X1E4L is a Data Line Filter designed to suppress electromagnetic interference (EMI) and radio-frequency interference (RFI) in a wide range of operating frequencies, from 50 MHz to 1000 MHz. Murata Manufacturing Co Ltd, a leading global manufacturer of electronic components, produces this part. Specifically, it is designed for surface mount applications and comes in an EIA standard package size 1206 with 3 pins. The component offers an impressive attenuation performance, providing up to 30 dB of insertion loss at maximum frequency. This feature, combined with its compact dimensions (3.2 mm in length, 1.6 mm in width, and 1.8 mm in height), makes the NFW31SP206X1E4L highly suitable for space-constrained applications requiring EMI and RFI filtering.

The filter operates over a voltage range of 25V and can handle current up to 0.2A. It is characterized by its Pi-type circuit which effectively contributes to its high-cut-off frequency of 20 MHz. Additionally, the component is fabricated with Tin Copper terminal finish and is designed to operate within a temperature range of -40°C to 85°C, making it reliable under varying environmental conditions. The NFW31SP206X1E4L is supplied in tape and reel packaging, facilitating efficient assembly processes, especially for high-volume manufacturing. It is labeled as RoHS compliant, ensuring its suitability for use in applications that require adherence to strict environmental standards. Despite being marked as obsolete in the product life cycle, procurement professionals should check pricing and stock data at findchips.com to see if the NFW31SP206X1E4L remains a relevant choice for applications requiring robust EMI and RFI filtering capabilities.

Industry Applications for NFW31SP206X1E4L

The NFW31SP206X1E4L by Murata Manufacturing Co Ltd potentially serves a wide range of industry applications due to its effective EMI and RFI filtering capabilities. Some of these applications might include:

  • Telecommunications: Given its ability to filter out unwanted electromagnetic and radio frequency interference, this component could be utilized in devices and infrastructure within the telecommunications sector. Examples might include routers, switches, and base stations, where maintaining signal integrity is crucial.
  • Education and Research: Equipment used in laboratories, such as oscilloscopes and signal generators that require precise measurements, might benefit from the EMI/RFI filtering provided by the NFW31SP206X1E4L. It ensures that the data collected and analyzed are not corrupted by external noise sources.
  • Consumer Electronics: Devices such as smartphones, tablets, and laptops may incorporate this filter to protect against interference that could affect device performance. Given the component’s compact size, it is especially suited for mobile devices where space is at a premium.
  • Industrial Control Systems: These systems often operate in electrically noisy environments where reliable performance is critical. Implementing NFW31SP206X1E4L filters could help mitigate interference that might otherwise lead to operational failures.

These potential applications necessitate careful analysis and verification by engineering and design teams to ensure that the NFW31SP206X1E4l meets the specific requirements of each use case. The product’s properties and part attributes, such as its operating temperature range, attenuation capabilities, and compact format, are of particular note when considering its integration into different applications.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a worldwide leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company’s products play critical roles in a wide range of industries, from telecommunications to healthcare. Murata’s expertise in Data Line Filters, among other electronic components, is particularly noteworthy. The NFW31SP206X1E4L is just one example of Murata’s extensive product lineup designed to address the challenging requirements of signal integrity and interference suppression in electronic systems. Murata is committed to innovation, quality, and environmental stewardship, as evidenced by its comprehensive product offerings and adherence to RoHS compliance.

Where to Find NFW31SP206X1E4L by Murata Manufacturing Co Ltd

To purchase the NFW31SP206X1E4L or to explore alternative parts, visit findchips.com. On this platform, you can access real-time inventory from distributors worldwide and compare pricing and stock levels. Although the part has historically been available from distributors such as Sense Electronic Company Limited, Avnet Abacus, TTI, Avnet Americas, and Newark, availability can fluctuate. Therefore, utilizing findchips.com ensures you obtain the most accurate, up-to-date information. Additionally, the website allows you to research other Murata Manufacturing Co Ltd components or similar parts from different manufacturers within the category of Data Line Filters, ensuring that you can find the best fit for your application.

Compare pricing for NFW31SP206X1E4L and other Data Line Filters / Filters at findchips.com