IRFB4227PBF by Infineon Technologies AG

Overview of IRFB4227PBF by Infineon Technologies AG

The IRFB4227PBF by Infineon Technologies AG is a N-channel metal-oxide semiconductor field-effect transistor (MOSFET) that boasts a drain-source breakdown voltage of 200 V and a maximum drain current of 65 A. This component is designed to operate effectively within an enhancement mode, making it suitable for high-performance switching applications. Additionally, this transistor is encapsulated in a TO-220AB package and supports a maximum drain-source on-resistance of only 0.024 ohms, ensuring efficient power management and heat dissipation.

With a maximum operating temperature range from -40°C to +175°C, the IRFB4227PBF is versatile enough for challenging environments. It is built in compliance with ROHS regulations, which attests to its environmental conformity, and possesses an EAR99 ECCN code, indicating its ease of global trade compliance. The product life cycle status is active, suggesting ongoing manufacturer support and availability. Crucially, its avalanche energy rating stands at 140 mJ, which highlights its robustness against sudden surge voltages, thereby enhancing its reliability in demanding applications.

Industry Applications for IRFB4227PBF

Due to its robust performance characteristics, the IRFB4227PBF could potentially serve a wide array of industrial applications. The following are illustrative examples where this component might find utility:

  • Consumer Electronics: This MOSFET could potentially be used in the power management modules of various consumer electronic devices such as laptops, gaming consoles, and home appliances. Its high switching efficiency and heat tolerance make it ideal for devices requiring consistent operational reliability.
  • Industrial Automation: In industrial settings, the IRFB4227PBF could be used to control motor drives, power inverters, or other heavy machinery requiring robust, efficient, and reliable switching capabilities.
  • Telecommunications: For telecommunications infrastructure, this MOSFET might be recommended for deployment in power amplifiers or RF switching, where its ability to handle high currents and voltages add robustness against fluctuating loads induced by communication signals.
  • Renewable Energy Systems: This transistor can potentially be used in solar inverters, wind turbine controllers, or other renewable energy equipment, where efficient power conversion is critical for maximizing energy yield and minimization of energy loss.

Note that these potential industry applications are only conceptual and require detailed analysis by engineering and design teams according to specific industry standards and application needs.

About Infineon Technologies AG

Infineon Technologies AG is well-known in the semiconductor industry, particularly recognized for its high-quality transistors including Power Field-Effect Transistors. Their products, such as the IRFB4227PBF, are integral in various applications across numerous industries due to their reliability and cutting-edge technology. Infineon’s commitment to innovation is evident in their broad product offerings that consistently embody advanced technological developments.

Where to Find IRFB4227PBF by Infineon Technologies AG

To obtain the IRFB4227PBF, one should consult real-time inventory and pricing information at findchips.com. This platform allows potential buyers to compare available stock from multiple distributors. While this part has previously been available from distributors such as Mouser Electronics, DigiKey, and Farnell, among others, current availability can vary and should be verified on the website. In addition, you can explore alternatives in the Power Field-Effect Transistors category for components offered by Infineon Technologies AG or other manufacturers on findchips.com.

Compare pricing for IRFB4227PBF and other Power Field-Effect Transistors at findchips.com