ATZB-RF-233-1-CR by Microchip Technology Inc

Overview of ATZB-RF-233-1-CR by Microchip Technology Inc.

The ATZB-RF-233-1-CR by Microchip Technology Inc. is an RF transceiver module that utilizes the IEEE 802.15.4 standard, which is commonly associated with the ZigBee protocol. Designed for high-speed communication up to 2000 Kbps, it operates at 2483.5 MHz frequency. Its compact footprint integrates a chip antenna and the module comes in a surface mount design (SMD) packaged in a 42-pin configuration.

Functionally, the device supports one telecom circuit function and is encapsulated in a rectangular microelectronic assembly measuring 25 mm in length and 20 mm in width. The operating temperature range of this component is quite broad, spanning from -40 °C to 85 °C, making it suitable for industrial environments. The part is RoHS compliant; confirming to lead-free and REACH standards. Moreover, the nominal supply voltage for operation is 3V. For designers and engineers, it’s notable that the part’s factory lead time is generally 8 weeks as of the current writing.

Industry Applications for ATZB-RF-233-1-CR

This RF transceiver module could potentially find use across numerous sectors, given its specifications and performance attributes. Here are some illustrative applications:

  • Industrial Automation: The robust operating temperature range and high transmission rate could make the ATZB-RF-233-1-CR advantageous for use in communication networks within automated manufacturing facilities.
  • Internet of Things (IoT): Devices such as smart meters and home automation systems which demand reliable data transfer could integrate this module.
  • Smart Cities: In applications like traffic management systems where reliable and quick transmission of data is required, this transmitter could play a pivotal role.
  • Consumer Electronics: Devices like smart home controllers that rely on efficient short-range communication could utilize this module.

Note that these potential industry applications are only illustrative and should be validated by engineering and design teams against specific industry standards and application needs.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the semiconductor industry, particularly known for its microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. In the domain of Other Telecom ICs, Microchip offers a range of products, including the ATZB-RF-233-1-CR. Microchip’s offerings span across various applications, demonstrating their robust R&D and commitment to innovation in the telecommunication circuits sector.

Where to Find ATZB-RF-233-1-CR by Microchip Technology Inc

To source the ATZB-RF-233-1-CR, prospective buyers should consider visiting findchips.com. This platform provides up-to-date inventory data, availability from various distributors, and competitive pricing. Historically, this part has been available through distributors such as Mouser Electronics, DigiKey, and Avnet Americas. However, considering the dynamic nature of electronics part distribution, please check findchips.com for the current stock and price situation. To find alternatives or similar RF transceiver modules, one should explore the Other Telecom ICs section which covers a broad array of products provided by Microchip and other manufacturers.

Compare pricing for ATZB-RF-233-1-CR and other Other Telecom ICs / Telecommunication Circuits at findchips.com