CC1206KKX5R9BB106 by YAGEO Corporation

Overview of CC1206KKX5R9BB106 by YAGEO Corporation

The CC1206KKX5R9BB106 from YAGEO Corporation is a multilayer ceramic capacitor (MLCC) in a 1206 package, designed for general purpose applications. It offers a capacitance of 10 µF, with a rated DC voltage of 50 V. The capacitor features an X5R dielectric, which ensures stable capacitance characteristics over a wide temperature range of -55º to +85ºC. The MLCC has a dimension of 3.2 mm by 1.6 mm, with a height of 1.6 mm, making it suitable for surface mount technology (SMT). The part is compatible with automated pick-and-place equipment due to its rectangular shape and reel packaging in a plastic tape.

Notably, the CC1206KKX5R9BB106 is RoHS compliant and adheres to the Pb-free standards ensuring its utility in environmentally sensitive applications. Additionally, the HTS code for this MLCC is 8532.24.00.20, and it is designated under ECCN Code “EAR99,” which simplifies international trade to most destinations. At the time of writing, the factory lead time stands at 28 weeks.

Industry Applications for CC1206KKX5R9BB106

Due to its versatility and electrical properties, the CC1206KKX5R9BB106 could serve as a critical component across various industries. Here are potential use cases for this MLCC, considering its specifications:

  • Energy and Power Systems: These capacitors might be utilized in power supply units and smart grid systems for energy storage or filtering purposes. The reliability over a broad operating temperature range ensures stable performance under varying environmental conditions.
  • Transportation and Logistics: Ceramic Capacitors like the CC1206KKX5R9BB106 could potentially be integral in various electronic control units (ECUs) used in transportation systems, including navigation and fleet management technologies.
  • Renewable Energy: Given the capacitor’s properties, it could potentially be utilized in inverters and control mechanisms of renewable energy installations like solar panels and wind turbines, contributing to energy efficiency and stability.

It is essential to note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a key player in the manufacture and design of a broad range of passive components, including Ceramic Capacitors. Their extensive lineup includes various MLCCs designed to cater to general, specific, and high reliability applications, consistently placing YAGEO at the forefront of capacitor technology innovation. The CC1206KKX5R9BB106 is a testament to their commitment to providing high-quality and reliable components that meet the stringent demands of the electronics industry.

Where to Find CC1206KKX5R9BB106 by YAGEO Corporation

If you are looking to source the CC1206KKX5R9BB106, consider using findchips.com to check real-time availability and pricing from multiple suppliers. Historically, this part has been available from various distributors such as New Advantage Corporation, Rutronik, Quest Components, and Mouser Electronics, among others. Remember, stock levels and prices are dynamic and can greatly differ from one distributor to another, so it is advisable to confirm on findchips.com for the most updated information.

Moreover, if you need alternative parts to the CC1206KKX5R9BB106, this link provides access to an extensive list of Ceramic Capacitors from YAGEO Corporation or other manufacturers.

Compare pricing for CC1206KKX5R9BB106 and other Ceramic Capacitors at findchips.com