74LVC2T45DC,125 by Nexperia

Overview of 74LVC2T45DC,125 by Nexperia

The 74LVC2T45DC,125 is a dual-supply translating transceiver with three-state outputs, housed in an 8-pin SSOP (Small Shrink Outline Package). It is designed to facilitate communication between devices operating at different voltage levels within the range of 1.2V to 5.5V. This part’s logic family/base number is 74LVC2T45, and it is made using advanced CMOS technology, which provides high-speed operation while maintaining low power consumption. Its features include an operating temperature range from -40°C to 125°C, making it suitable for automotive temperature grades. The component is also RoHS compliant and uses a Nickel Palladium Gold terminal finish for reliable soldering and connectivity.

Within its classification under the Bus Driver/Transceivers subcategory, the 74LVC2T45DC,125 serves as a bus transceiver capable of handling digital signaling with true output polarity. Its package description and a small form factor (2.3 mm x 2 mm) indicate that it is intended for applications requiring very thin profile and high-density integration, which makes it ideal for modern digital electronic systems.

Industry Applications for 74LVC2T45DC,125

Given the part’s specifications and properties, several industries could potentially benefit from incorporating the 74LVC2T45DC,125 into their systems. Here are some conceptual applications within selected industries:

  • Energy and Power Systems: Systems handling energy distribution and measurement might use the 74LVC2T45DC,125 for interfacing between different logic levels in control units or data acquisition systems. The wide supply voltage range and high-temperature resistance could enhance its suitability for these environments.
  • Renewable Energy: In renewable energy systems such as solar inverters or wind turbine controllers, the 74LVC2T45DC,125 could potentially be used for signal translation between low-voltage sensors and higher-voltage processors. Its low power dissipation and robust temperature grade make it a possible candidate for outdoor and variable-temperature settings.
  • Automotive: This part’s automotive temperature grade supports its use in vehicle electronic systems. It could be involved in transferring signals between different voltage domains in a car’s sensor network or within the infotainment systems, where different components operate at varying logic levels.

Note that these potential industry applications are conceptual and require further analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Nexperia

Nexperia, known for its high-reliability discrete and Logic components, is a leader particularly in the Bus Driver/Transceivers subcategory. The company focuses on producing components that meet the stringent requirements of automotive, industrial, and consumer electronics. The 74LVC2T45DC,125 is emblematic of Nexperia’s commitment to high standards, which includes manufacturing products that are environment-friendly and meet various international compliance standards.

Where to Find 74LVC2T45DC,125 by Nexperia

For acquisition, 74LVC2T45DC,125 is typically available from several reputable distributors such as DigiKey, Mouser Electronics, Avnet, and Future Electronics. However, for the most current stock levels and pricing, buyers should refer to findchips.com. At findchips.com, you may also explore other Nexperia products or different manufacturers’ alternatives within the Bus Driver/Transceivers subcategory, ensuring a well-rounded view and comparison room necessary before making a purchase decision.

Compare pricing for 74LVC2T45DC,125 and other Bus Driver/Transceivers / Logic at findchips.com