CGA4J3X7R1H105K125AE by TDK Corporation

Overview of CGA4J3X7R1H105K125AE by TDK Corporation

The CGA4J3X7R1H105K125AE is a multilayer ceramic capacitor (MLCC) made by TDK Corporation, specified with a capacitance of 1µF and a rated DC voltage of 50V. The capacitor case or package is an 0805 [2012 Metric], which is a common footprint in industry, measuring approximately 2.01mm in length. This part features a ±10% capacitance tolerance and uses the X7R dielectric, known for its stability over a broad temperature range—specifically, it operates between -55°C and 125°C. This component is also characterized by a temperature coefficient of 15%, ensuring capacity retention across its operating temperature range.

Additionally, the CGA4J3X7R1H105K125AE meets various environmental and regulation standards, being RoHS and REACH compliant, halogen-free, and certified with a JESD-609 Code of e3. Its terminals are finished with matte tin over nickel, which offers good solderability and resistance to oxidation. The part is also AEC-Q200 qualified, indicating its suitability for use in automotive applications. As per the data available, its current lifecycle status is active, with a factory lead time of 16 weeks and 3 days.

Industry Applications for CGA4J3X7R1H105K125AE

This capacitor could potentially be used in various industries due to its robust specifications and compliance with several standards. However, it is essential to note that potential applications must be evaluated by engineering and design teams pertaining to specific industry standards and requirements. Here are selected industry applications where the CGA4J3X7R1H105K125AE could find utility:

  • Internet of Things (IoT): Given its stable capacitance over a range of temperatures and voltages, the capacitor might be ideal for IoT devices, which often require reliable performance under varied environmental conditions. IoT devices such as smart home controllers or environmental sensors could incorporate this component.
  • Industrial Automation: In automation machinery and control systems, the reliability provided by the X7R dielectric’s temperature stability could be crucial. Components such as industrial grade PLCs (Programmable Logic Controllers) might utilize such capacitors for consistent operation.
  • Renewable Energy: Systems like solar inverters, which operate in fluctuating thermal conditions, might benefit from using capacitors like the CGA4J3X7R1H105K125AE, which can endure a broad range of operating temperatures while maintaining performance.
  • Robotics and Drones: In such dynamic applications, the importance of a stable power supply system cannot be overstated. MLCCs which can operate reliably across a broad temperature spectrum and manage vibration frequencies are considered desirable for use in robotic and drone technologies.

The above potential applications are purely conceptual and should be analyzed and verified for specific use to ensure compliance with industry standards and performance demands.

About TDK Corporation

TDK Corporation, founded in 1935, is a leading global entity in the electronics industry, renowned particularly for its advances in materials science and mechatronics capabilities. In the realm of capacitors, and particularly ceramic capacitors, TDK stands out with a vast array of products designed for various applications, not limited to those mentioned earlier. The company’s expertise in ceramic capacitor technology is demonstrated through its innovations in MLCCs and other specialized capacitors, including components like the CGA4J3X7R1H105K125AE.

TDK emphasizes not only the performance but also the reliability and environmental compatibility of its components, aligning with major regulatory standards across the globe.

Where to Find CGA4J3X7R1H105K125AE by TDK Corporation

To purchase the CGA4J3X7R1H105K125AE, a comprehensive platform like findchips.com should be your first stop. Here, you can verify real-time availability and pricing from multiple distributors. Historically, this component has been listed with distributors such as Mouser Electronics, DigiKey, and Arrow Electronics among others. However, stocks can fluctuate, so checking current availability on findchips.com is advisable. For alternatives, you might also explore other ceramic capacitors offered by TDK or different manufacturers.

Compare pricing for CGA4J3X7R1H105K125AE and other ceramic capacitors at findchips.com