IIS2DHTR by STMicroelectronics

Overview of IIS2DHTR by STMicroelectronics

The IIS2DHTR by STMicroelectronics is an ultra-low-power, high-performance 3-axes accelerometer designed specifically for industrial applications. With a variable measurement range from ±2g to ±16g, it can accommodate a wide variety of movement intensities. This flexibility is facilitated through its configurable I2C/SPI digital output, which ensures versatile integration options for various system architectures. As a 12-pin LGA component, it is packaged on tape and reel, making it suitable for automated assembly processes.

Featuring advanced power efficiency, this accelerometer operates within a supply voltage range of 1.71V to 3.6V, making it suitable for battery-powered devices where power conservation is critical. It is optimized for robust performance with an industrial temperature grade spanning from -40°C to 85°C, and it maintains compliance with RoHS and REACH directives, ensuring suitability for global industrial applications. Its plastic/epoxy body and butt terminal form factor with a fine pitch and very thin profile allow for compact PCB designs. These specifications present the IIS2DHTR as an integral component in any motion detection or position-orientation related application that demands reliability, accuracy, and energy efficiency.

Industry Applications for IIS2DHTR

The versatility and high-performance characteristics of the IIS2DHTR make it potentially suitable for several key industries:

  • Consumer Electronics: Devices such as smartphones, gaming controllers, and wearable fitness trackers might potentially benefit from this accelerometer. Its ultra low power consumption could extend the battery life of these devices, enhancing user experience.
  • Internet of Things (IoT): Smart home sensors, such as those used for activity monitoring or security systems, could potentially incorporate this component to reliably detect and communicate motion-based events within a networked environment.
  • Robotics and Drones: Motion control and stabilization are critical in robotics and drones. The IIS2DHTR could potentially be used to detect orientation and movement, providing essential data to maintain balance and direction in these applications.
  • Agriculture Technology: In modern farming equipment, precise monitoring and control are essential. This accelerometer could potentially be integrated into devices that monitor the position or vibration of machinery, contributing to optimized automated farming operations.

Note that these potential industry applications are conceptual and require thorough analysis by engineering and design teams. Verification is necessary to confirm adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. Within the realm of Other Signal Circuits, STMicroelectronics holds a reputable positioning, leveraging advanced fabrication technologies to produce a range of high-performance analog and digital signal processing components.

The IIS2DHTR is a reflection of the company’s commitment to innovation in sensor technology, especially notable in their accelerometer offerings. Their components are widely embraced across industries for reliability and state-of-the-art capabilities enabling smarter, more connected solutions in a compact form.

Where to Find IIS2DHTR by STMicroelectronics

For those looking to source the IIS2DHTR, the component is listed by various distributors, including Win Source Electronics, Vyrian, EBV Elektronik, and Future Electronics among others. Prospective buyers should check findchips.com for the most current stock levels, pricing, and availability across multiple distributors. Additionally, for exploring alternate parts or other components under the category of Other Signal Circuits, findchips.com offers an extensive database to compare specifications and sourcing options.

Compare pricing for IIS2DHTR and other Other Signal Circuits / Signal Circuits at findchips.com