Overview of 770680-4 by TE Connectivity
The 770680-4 is a robust electronic connector classified under Combination Line Connectors. Manufactured by TE Connectivity, this part is described as a 23-position AMPSEAL plug assembly in grey. This connector, part of the Ampseal series, is characterized by its PBT (Polybutylene Terephthalate) body, which ensures durability and resistance against environmental factors. The connector is designed for use with Ampseal series socket contacts and supports a cable mounting type.
This part is specifically notable for its rugged design to fit tightly secured applications – a key feature for high-reliability needs in harsh environments. With body dimensions of 1.866 inches in length, 1.323 inches in breadth, and 1.362 inches in depth, it provides a compact yet robust solution for cable connections. The plug is polarized to prevent misalignment during insertion and has a maximum rated current of 17A. Suitable for operating temperatures ranging from -40°C to 125°C, it conforms to UL 94V-0 flammability standards, denoting its safety under fire conditions.
Industry Applications for 770680-4
Given the attributes of the 770680-4 AMPSEAL connector, it could potentially be used in various industries where robust and reliable connections are crucial. While the potential applications listed are speculative and depend on specific project requirements, here are a few possible industries:
- Consumer Electronics: This connector might be used in high-performance home appliances or entertainment systems where secure electrical connections are needed.
- Healthcare: The robust design and compliance with stringent safety standards might make it suitable for medical devices that require reliable power connectivity under a range of environmental conditions.
- Entertainment and Gaming: In professional audio/video equipment used in the entertainment industry, the 770680-4 could ensure consistent performance and dependability.
Note that these potential industry applications are only conceptual and would require analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, widely recognized for its innovative approach and wide range of reliable products. In the realm of connectors, and particularly in Combination Line Connectors, TE Connectivity has established a rich portfolio that includes products like the 770680-4 AMPSEAL connectors. TE Connectivity’s products are devised to meet the rigorous demands of an array of industry applications, from automotive to aerospace, consumer electronics, and beyond. The 770680-4 serves as an example of TE’s commitment to offering components that provide secure and reliable electrical interfaces in diverse operational environments.
Where to Find 770680-4 by TE Connectivity
To locate and purchase the 770680-4 connector, or to explore alternatives within the Combination Line Connectors category, visiting findchips.com is highly recommended. Although distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Arrow Electronics have historically stocked this product, it is prudent to check current availability and pricing directly through Findchips for the most accurate information.