PIC18F258-I/SO by Microchip Technology Inc

Overview of PIC18F258-I/SO by Microchip Technology Inc.

The PIC18F258-I/SO by Microchip Technology Inc. is an 8-bit microcontroller based on the efficient RISC architecture, operating at a maximum frequency of 40 MHz. Designed in a standard 28-pin SOIC package, this microcontroller offers substantial control capabilities while maintaining low power consumption. It incorporates 32KB of Flash memory for program storage, 1.536KB of RAM for data, and supports an operating voltage range from 4.5V to 5.5V, making it versatile for various power-sensitive applications.

A notable feature of the PIC18F258-I/SO is its robust I/O capability with 22 programmable lines, suitable for diverse interfacing needs. Its compliance with RoHS and REACH standards ensures its usability in markets with strict environmental compliance requirements. Additionally, the device includes analog-to-digital conversion capabilities, PWM channels, and operates across industrial temperature ranges from -40 °C to 85 °C. Its programming simplicity and support for advanced features like an interrupt system make it an excellent choice for designers who need a balance between performance and ease of integration.

Industry Applications for PIC18F258-I/SO

  • Consumer Electronics: The PIC18F258-I/SO could be used in devices such as smart home accessories and wearables. Its small footprint and low power consumption make it a potential choice for compact devices that require careful power management.
  • Industrial Automation: Given its robust temperature range and high number of I/O lines, this microcontroller could potentially be used for control systems in manufacturing processes. Its real-time capabilities and high-speed operation may help in implementing efficient machine control and process monitoring systems.
  • Automotive Applications: While the PIC18F258-I/SO is not specified as meeting any automotive industry standards like AEC-Q100, the microcontroller’s capabilities align well with general low to mid-level automotive requirements where advanced vehicular standards may not be required.
  • Smart City Applications: In applications such as traffic management systems or public utilities monitoring, the PIC18F258-I/SO might offer the necessary control functions thanks to its ample programmability and interfacing capabilities.

These potential industry applications are conceptual and illustrative. Engineers and design teams must verify the microcontroller’s suitability against specific industry standards and technology requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the semiconductor industry, well-regarded for its comprehensive range of Microcontrollers and Processors. Within the microcontroller sector, the company offers various models, including the PIC family, with the PIC18F258-I/SO being a part of the popular PIC18 series known for its integration, efficiency and flexibility in handling complex programming tasks and interfacing challenges.

Where to Find PIC18F258-I/SO by Microchip Technology Inc

The PIC18F258-I/SO microcontroller can be researched and sourced through findchips.com. On this platform, you can review the current availability form various distributors, including Master Electronics, LCSC, and Mouser Electronics. Please visit findchips.com to check real-time availability, compare pricing, and explore similar microcontrollers from Microchip Technology or other manufacturers. Navigate to Microcontrollers on findchips.com to find alternate parts that could be a fit for specific technical requirements or budget constraints.

Compare pricing for PIC18F258-I/SO and other Microcontrollers / Microcontrollers and Processors at findchips.com