Overview of FDS4559 by onsemi
The FDS4559 is a 60V Complementary PowerTrench® MOSFET provided in a 2500-reel packaging, featuring dual N/P channel functionality. Designed for a wide range of applications, this device showcases onsemi’s commitment to providing innovative power management solutions. It operates with a drain source voltage (Vds) for both N and P channels at 60V and offers a continuous drain current (Id) of 4.5A. Its package, an 8-pin SOIC (Small Outline Integrated Circuit), is optimized for compactness and functionality. Key characteristics include a low on-resistance (Rds(On)) of 0.055Ω, which is tested at a gate-source voltage (Vgs) of 10V, alongside a threshold voltage (Vgs) of 2.2V. The FDS4559 stands out for its robustness, demonstrated by its 90mJ avalanche energy rating (Eas), making it a reliable choice for demanding applications. It also boasts a high operating temperature maximum of 175°C, complementing its performance with resilience. Compliance with RoHS standards ensures its suitability for global markets, emphasizing environmental consideration in its use.
Industry Applications for FDS4559
The versatile nature of the FDS4559, alongside its robust performance parameters, makes it well-suited for a wide range of industry applications. These applications could potentially include:
- Energy and Power Systems: Its high drain current and low on-resistance make it ideal for power regulation and conversion applications in energy distribution networks.
- Transportation and Logistics: Given its reliability over a wide operating temperature range, this MOSFET could be used in electronic control units for vehicles or in the power management systems of logistic tracking devices.
- Renewable Energy: The efficiency and robustness of FDS4559 make it a potential candidate for inverters and converters in solar energy systems, wind turbines, or other renewable energy technologies.
- Automotive: With its high pulsed drain current capability and durability, the FDS4559 could be applied in automotive applications, including powertrain systems or as part of the electronic subsystems for electric and hybrid vehicles.
These potential applications require careful consideration and validation by engineering and design teams to ensure that the part meets all the specific requirements of the intended use case.
About onsemi
Onsemi is a leading semiconductor manufacturer specializing in energy-efficient solutions, including a broad portfolio of Power Field-Effect Transistors. Their expertise in developing advanced power and sensor products drives innovation in a vast array of industries, helping engineers solve their unique design challenges. The FDS4559 is a testament to onsemi’s commitment to delivering high-quality and reliable components. Onsemi’s product range extends beyond MOSFETs, encompassing various semiconductor solutions critical for advancing automotive, industrial, and consumer markets, showcasing their pivotal role in supporting the evolution of next-generation technologies.
Where to Find FDS4559 by onsemi
For those looking to purchase the FDS4559, findchips.com provides a comprehensive platform to check real-time stock levels and pricing from leading distributors. As the availability and pricing of electronic components can fluctuate, it’s advisable to use findchips.com to obtain the most up-to-date information. Historically, the FDS4559 has been available from distributors including New Advantage Corporation, EBV Elektronik, Avnet Silica, and Mouser Electronics among others. It’s recommended to consult findchips.com for current availability from these and other distributors.
To explore alternate parts to FDS4559 that might be offered by onsemi or other manufacturers, leveraging the comprehensive listings of Power Field-Effect Transistors on findchips.com can streamline the search for suitable components that meet specific project requirements.