TSSP4038 by Vishay Intertechnologies

Overview of TSSP4038 by Vishay Intertechnologies

The TSSP4038 is a Linear Output Photo IC that functions as an Infrared Receiver with a carrier frequency of 38 kHz. This part is characterized by its mounting style, which is a side-view through-hole, and has a substantial transmission range of 25 meters, designed for general purpose applications in remote control and other infrared-receptive functionalities. With a directivity of 45° and being RoHS compliant, the TSSP4038 is versatile for various compliant electronic assemblies.

This Photo IC operates within a supply voltage range of 2.5 to 5.5 volts and supports a maximum operating temperature of 85°C and a minimum of -25°C. It is designed to handle an on-state current maximum of 0.005 A. The physical design details include a round shape and a size of 5 mm. As per its compliance with REACH and being an active part of the Vishay portfolio with a predictable factory lead time of 19 weeks (as of the current writing), the TSSP4038 is a reliable choice for developing robust infrared-based systems.

Industry Applications for TSSP4038

  • Consumer Electronics: The TSSP4038 might be utilized in television remote controls or home audio systems for signal receiving. Given its transmission range and directivity, it could be suitably embedded within devices requiring a user to operate from a distance.
  • Security and Surveillance: This Photo IC could potentially be integrated into security systems that rely on infrared beams to detect movement or unauthorized access. Its long transmission range and sensitive linear output could enhance perimeter security systems.
  • Industrial Automation: In industrial settings, the TSSP4038 might find applications in automated systems which require remote control operations or wireless command feeds. It could help in simplifying user-machine interfaces especially in hazardous environments.
  • Education and Research: In educational setups, this component possibly serves as a foundational tool for teaching about infrared communication and control systems. Research labs might also use it to prototype new ideas or devices experimenting with varied infrared wavelengths.

Note that these industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the realm of Photo ICs as part of their wider offerings in Optoelectronics. Being an established manufacturer, Vishay provides a broad spectrum of optoelectronic components, including various types of infrared receivers like the TSSP4038, among others. These components are widely recognized for their reliability, precision, and adaptability to various industrial needs. Vishay’s commitment to quality and innovation in Photo ICs mean that products such as the TSSP4038 are engineered to meet nuanced and demanding applications across technology industries.

Where to Find TSSP4038 by Vishay Intertechnologies

For those interested in procuring the TSSP4038, it’s recommended to research via findchips.com. On our platform, you can find live inventory and current pricing from a range of suppliers. Although distributors like New Advantage Corporation, EBV Elektronik, and Mouser Electronics have historically stocked this part, checking on findchips.com helps in obtaining the most up-to-date stock availability and pricing. Additionally, if you’re exploring alternatives or similar Photo ICs from Vishay Intertechnologies or other manufacturers, visiting findchips.com/optoelectronics/photo ICs would provide further options.

Compare pricing for TSSP4038 and other Photo ICs / Optoelectronics at findchips.com