DWM1001C by Qorvo

Overview of DWM1001C by Qorvo

The DWM1001C by Qorvo is equipped as a UWB (Ultra Wide-Band) Transceiver, operating between 6240MHz to 6739.2MHz and supported by a 3.3V power supply. It features a compact 34-Pin Surface-Mounted Device (SMD) design, categorized under RX TXRX MODULE BT TRC ANT SMD, and is offered in Tape and Reel format for streamlined manufacturing processes. This part fits within the subcategory of Other Telecom ICs in the larger grouping of Telecommunication Circuits.

The DWM1001C promises a data rate up to 6800 Mbps and boasts a robust temperature range from -40 °C to 85 °C, aligning with its industrial-grade specifications. Noteworthy attributes include its PD- (PACK) 34 packaging description and compliance with RoHS, although the REACH compliance remains unspecified. This part’s “Active” life cycle status and a factory lead time of approximately 22 weeks (as of the current writing) indicate stable availability.

Industry Applications for DWM1001C

Given the features and specifications of the DWM1001C, several industry applications are potential fits for this component. These use cases are conceptual and must be validated by engineering and design teams to ensure they meet industry standards and specific application requirements.

  • Transportation and Logistics: The high data rate and robust operating temperature range could potentially make the DWM1001C suitable for logistics tracking systems. These systems often require reliable data transmission across varying climates, where the industrial temperature grade and high-frequency capabilities of the DWM1001C might be beneficial.
  • Telecommunications: In the telecom sector, the DWM1001C could possibly be utilized in advanced communication systems. For instance, devices that require high-speed data transmissions over UWB frequencies might benefit from integrating this component. The telecom industry, often demanding high part reliability and performance at extended temperatures, might find the operational characteristics of the DWM1001C suitable.

It is important to note, however, that these industry applications are representative examples. Proper analysis and verification for compliance with specific use-case specifications and standards are crucial.

About Qorvo

Qorvo is a prominent player in the development and manufacturing of telecommunication circuits, including a broad array of Other Telecom ICs. The company is known for combining technical innovation with reliability, answering the growing need for advanced telecom solutions across various industries. The DWM1001C is an illustration of Qorvo’s commitment to advancing telecom technology with high-performing, versatile components designed to meet rigorous industrial demands.

Where to Find DWM1001C by Qorvo

To locate the DWM1001C for purchase, we recommend exploring our online platform, findchips.com. Here, you can not only discover the DWM1001C but also compare it with other parts under the category of Other Telecom ICs. Typically, Qorvo components like the DWM1001C have been available through distributors such as Symmetry Electronics, Avnet Silica, Mouser Electronics, Avnet Americas, and DigiKey. However, we advise checking the most current stock levels and pricing on findchips.com to ensure availability.

Compare pricing for DWM1001C and other Other Telecom ICs / Telecommunication Circuits at findchips.com