Overview of 74HC165BQ,115 by Nexperia
The 74HC165BQ,115 is an 8-bit parallel-in/serial out shift register that encapsulates high functionality in a compact QFN-16 packaging. Manufactured by Nexperia, this integrated circuit (IC) is designed for high-performance logic operations, exemplifying a blend of modern CMOS technology and robust packaging. This product features a typical operating temperature range of -40 °C to 125 °C, facilitating its use in a wide range of environmental conditions. It’s geared for applications requiring the conversion of parallel data into a serial format, efficient under conditions demanding low power consumption and high noise immunity.
The package type of the 74HC165BQ,115 is a 16-pin DHVQFN, measuring 3.5 mm x 2.5 mm with a very thin profile of 1 mm, optimizing it for space-sensitive applications. The unit is equipped with an additional clock inhibit feature and a positive edge trigger type, enhancing its operational flexibility. Its signal integrity is assured by a propagation delay of 250 ns and a minimum operating frequency of 20 MHz. Importantly, the device supports a range of supply voltages from 2 V to 6 V, typically operating at 5 V, which accommodates various power schemes within electronic systems.
Industry Applications for 74HC165BQ,115
The versatile features of the 74HC165BQ,115 open up several possible applications across a range of industries. The following are a few conceptual examples, emphasizing the need for further analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.
- Consumer Electronics: Devices such as keyboards, scanners, and other human interface devices might potentially utilize this shift register to effectively manage data inputs into microcontrollers.
- Telecommunications: In networking hardware, such as routers and switches, this part could potentially be used in managing signal routing and data alignment, critical for ensuring communication integrity.
- Computing and Data Storage: Within personal computers and servers, the shift register might be employed in data processing tasks to streamline parallel data handling, thus improving data throughput and system efficiency.
- Industrial Automation: Manufacturing systems and PLCs can potentially incorporate these shift registers in their control circuits to facilitate sequential operational control and data collection.
Note that these potential use cases are conceptual and would depend on the specific functional requirements and test outcomes of the intended applications.
About Nexperia
Nexperia is a prominent industry leader specializing in discrete, logic, and MOSFET devices. They are particularly known for their expertise in producing shift registers, including popular models like the 74HC165BQ,115. Their products are recognized for their reliability, efficiency, and innovation, designed to meet rigorous industry standards. Nexperia’s shift registers find extensive use in a variety of applications across numerous industries due to their high quality, precision, and versatility in managing digital data.
Where to Find 74HC165BQ,115 by Nexperia
To source the 74HC165BQ,115 shift register, we recommend utilizing FindChips.com to check current availability and competitive pricing from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Avnet Asia, TME, Rochester Electronics, and others. However, it is advisable to visit FindChips.com to obtain current stock levels, confirm availability, and compare pricing. You can also explore other shift registers potentially offered by Nexperia or other manufacturers via the same platform.