Overview of STM6717TGGWY6F by STMicroelectronics
The STM6717TGGWY6F is described as a dual/triple ultra-low voltage supervisors with push-button reset functionality, encapsulated in a 5-pin SOT-23 package. This integrated circuit (IC) is designed for processor supervision, performing essential functions such as monitoring the supply voltage of microprocessors to ensure proper system boot and operation. Its key feature is the supervisory function of two channels with threshold voltages at 3.075V and 1.11V, covering a wide operating range from 0.8V to 5.5V. This part is specifically tailored for scenarios where reliable system control is necessary under varying voltage conditions and is particularly useful in battery-powered devices due to its ultra-low power consumption.
From the available data, the STM6717TGGWY6F carries several notable specifications such as moisture sensitivity level 1, indicating that it is less prone to moisture-induced damage, and a surface-mount design suitable for modern compact PCB layouts. The part is classified under the ECCN code “EAR99” and is REACH compliant, making it broadly acceptable across various global markets without many restrictions. As of the current writing, the factory lead time for this part is 24 weeks, suggesting planning for procurement should take into consideration this lead time.
Industry Applications for STM6717TGGWY6F
Given its design and capabilities, the STM6717TGGWY6F is suited for various applications across multiple industries where power supervision is critical. Below are potential industry applications; however, it must be noted that these examples are conceptual and would need thorough validation by relevant engineering teams:
- Energy and Power Systems: The device could potentially be used in power supply units and energy management systems, where maintaining accurate voltage levels is critical for system reliability and efficiency. Its low voltage supervision might be particularly useful in distributed power systems.
- Transportation and Logistics: In transportation systems, especially in electric vehicles or fleet management systems, the STM6717TGGWY6F could be used to monitor battery levels and system stability, ensuring vehicles operate within safe electrical parameters.
- Renewable Energy: Renewable energy systems, such as solar inverters and wind turbines, could benefit from this part by using it to monitor the stability and efficiency of the low voltage power supplies that are often used in control circuits within these applications.
- Automotive: While this part is not specified to meet automotive industry standards like AEC-Q100, its functionality aligns well with non-critical monitoring tasks within automotive electronics, potentially overseeing auxiliary power units or low-power IoT devices used in modern vehicles.
Please note, these potential applications are conceptual and should be analyzed for compliance with industry standards and specific operational requirements by professional teams.
About STMicroelectronics
STMicroelectronics is a leading semiconductor company that plays a significant role in the Power Management Circuits sector among others. This company has developed a broad spectrum of semiconductor devices, with special attention to power management solutions that cater to a wide array of industrial, technological, and consumer applications. The STM6717TGGWY6F represents just one example of STMicroelectronics’ commitment to innovation in power supervision technology, ensuring electronic systems operate with high reliability and energy efficiency. STMicroelectronics emphasizes continual improvement and innovation, making them a competitive and reliable choice for electronic component needs.
Where to Find STM6717TGGWY6F by STMicroelectronics
To source the STM6717TGGWY6F, procurement professionals should consider various distributors to obtain the most current stock levels and competitive pricing. Although this part has been historically available through distributors such as EBV Elektronik, Avnet Silica, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey, availability can vary. To ensure you have the most current information, visiting findchips.com is recommended. Here, you can not only find STM6717TGGWY6F but also explore other Power Management Circuits that might meet or exceed the requirements set by STM6717TGGWY6F for particular applications.