Overview of TJA1044GTK/3Z by NXP Semiconductors
The TJA1044GTK/3Z by NXP Semiconductors is a high-speed CAN (Controller Area Network) transceiver which operates with a minimum supply voltage of 4.75V and a maximum of 5.25V. This chip is housed in an HVSON-8 (Very Thin Profile Small Outline Package with Heat Sink/Slug) with eight pins. The operational temperature ranges from -40°C to 150°C, making it highly suitable for environments that experience extreme temperatures.
This component ensures robust communication in automotive and industrial applications due to features like a nominal data transfer rate of up to 5000 Mbps and ESD protection on the CANH and CANL pins up to 8kV. Key attributes from its data sheet include compliance with RoHS and REACH standards, a moisture sensitivity level of 1, AEC-Q100 screening for high reliability in automotive applications, and a package body material of plastic/epoxy. At the current time of writing, this part has a factory lead time of 10 weeks.
Industry Applications for TJA1044GTK/3Z
The TJA1044GTK/3Z transceiver potentially fits into various high-tech industries through its attributes and capabilities. The following are some industries where this component might find usage, along with explanations of how it could serve certain applications:
- Automotive: The chip’s robustness to high temperatures and strict quality (AEC-Q100 qualification) make it suitable for in-vehicle networks that require reliable data transmission under diverse environmental conditions. It could potentially be integrated into systems such as engine control units or vehicle stability assist systems.
- Industrial Automation: In environments that rely on precision and operational longevity, this transceiver could potentially be used in communication systems within automated production lines or robotics. Its rapid data rate and ESD protection make it adequate for reliable and speedy communications, crucial in reducing system downtimes and increasing efficiency.
- Consumer Electronics: The small size (3mm x 3mm) and surface mount technology enabled by the HVSON-8 package might make the TJA1044GTK/3Z suitable for portable devices where space is limited but high data integrity is necessary, such as in home automation systems or high-performance gaming devices.
- Telecommunications: As part of Network Interfaces, this transceiver can be used to facilitate fast and reliable data exchange over CAN networks, fundamental in settings like data centers that require robust, error-free communication.
It’s important to note that these potential industry applications are only conceptual and require meticulous analysis and validation by engineering teams to ensure compliance with specific industry standards and requirements.
About NXP Semiconductors
NXP Semiconductors is a leading technology company well-known for its innovations in the field of high-performance mixed-signal electronics. Specifically concerning Network Interfaces, NXP designs and manufactures a wide array of components that support robust, secure, and efficient data transmission functionalities across multiple networks.
The TJA1044GTK/3Z is among NXP’s lineup of high-quality CAN transceivers that demonstrate the company’s commitment to providing solutions that meet stringent industry standards and cope with the demanding conditions of automotive and industrial environments. NXP’s extensive portfolio generally includes a variety of similar parts, ensuring that customers can find suitable matches for their specific network communications needs.
Where to Find TJA1044GTK/3Z by NXP Semiconductors
For purchasing the TJA1044GTK/3Z, findchips.com is an excellent resource for researching availability and competitive pricing. Historically, this part has been available through various distributors such as Mouser Electronics, DigiKey, and Arrow Electronics, among others. It is advisable for buyers to check on findchips.com for the most current stock levels and pricing details.
On findchips.com, one can also explore other Network Interfaces parts offered by NXP Semiconductors or other manufacturers, ensuring that you can compare alternatives and find the best fit for your needs.