Overview of SST39VF402C-70-4C-MAQE by Microchip Technology Inc.
The SST39VF402C-70-4C-MAQE is a NOR type flash memory featuring a 4 Mbit capacity with a parallel interface. The memory is organized as 256K x 16, enabling a sizable data storage capacity. This integrated circuit utilizes CMOS technology and is packaged in a 48-pin WFBGA (4 x 6 mm, 0.50 mm pitch). Notably, it supports an access time maximum of 70 ns and operates over a commercial temperature range of 0 to 70 degrees Celsius.
From an environmental and compliance standpoint, the SST39VF402C-70-4C-MAQE adheres to RoHS standards, is REACH compliant, and conforms to the JEDEC standards for body sizes and materials, reflected in its JESD-30 and JESD-609 codes. It has an ECCN code of 3A991.B.1.A and an HTS code of 8542.32.00.51, both of which are pivotal for trade compliance. Furthermore, the component offers features such as a top boot block, data polling, and common flash interface which enhance its usability for various programming and application scenarios.
Industry Applications for SST39VF402C-70-4C-MAQE
The robust features and compliance adherence of the SST39VF402C-70-4C-MAQE make it a versatile component across multiple industries. Below are examples of potential applications in various sectors:
- Industrial Automation: This flash memory could potentially be used in automation controllers, where reliable memory for firmware and configuration settings is critical. Its high endurance and data retention features support the longevity and reliability required in these setups.
- Consumer Electronics: In consumer electronics such as smart home devices or portable gaming consoles, the SST39VF402C-70-4C-MAQE’s top boot block and common flash interface could facilitate efficient device boot processes and firmware updates.
- Computing and Data Storage: For embedded systems in computing applications, this component might serve in primary or supplementary non-volatile memory roles, benefiting from its parallel interface for faster data access within harsh operating environments.
- Telecommunications: Utilization in network equipment such as routers and switches could be ideal given its operation within a commercial temperature range and robust write/erase cycles, ensuring stability and longevity of stored network configurations.
- Electronic Manufacturing: As a component in manufacturing test equipment, the high-speed access and robust programming features like data polling and toggle bit, ensure efficient data handling and testing processes.
Note that these applications are conceptual illustrations and need thorough verification for standard and requirement conformance by engineering teams before implementation in commercial products. The suitability of the SST39VF402C-70-4C-MAQE for these roles necessitates a detailed analysis of environmental and operational conditions.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the semiconductor field, widely recognized for its range of microcontrollers, mixed-signal, analog, and Flash Memories. Among its highly integrated memory portfolio, SST39VF402C-70-4C-MAQE is a notable example of their innovation in NAND and NOR flash technologies. This product reflects their commitment to providing technologically advanced and highly reliable memory solutions that meet the diverse needs of modern electronic applications. Microchip’s Flash memories are engineered for a wide range of applications, ensuring high performance, durability, and ease of integration, making them ideal for both typical and demanding environments. Their products are commonly used across various sectors, contributing significantly to the enhancement of electronic system functionalities.
Where to Find SST39VF402C-70-4C-MAQE by Microchip Technology Inc
To purchase or research further information about the SST39VF402C-70-4C-MAQE, prospective buyers should consider using findchips.com. The site provides comprehensive data on stock levels, pricing, and distributor options. Historically, distributors such as Master Electronics, Avnet Americas, Onlinecomponents.com, and Mouser Electronics have stocked this part. To compare current prices and availability, it’s encouraged to navigate through findchips.com where additional alternatives in the Flash Memories category can also be explored to determine the most appropriate specifications and suppliers based on project requirements.