IHLP2020CZER4R7M01 by Vishay Intertechnologies

Overview of IHLP2020CZER4R7M01 by Vishay Intertechnologies

The IHLP2020CZER4R7M01 by Vishay Intertechnologies is characterized as a General Purpose Inductor with a nominal inductance rating of 4.7 µH. It features a tolerance of 20% and can handle a substantial maximum rated current of 3.5 A, making it capable of operating in a variety of demanding circuits. Additionally, this component boasts a shielded construction, optimizing its performance by reducing electromagnetic interference and maintaining stability in circuit operations.

Constructed with a composite core within a compact, rectangular SMT package sized 2020, this inductor maintains a low profile with dimensions of 5.18 mm x 5.18 mm x 3 mm. The IHLP2020CZER4R7M01 operates efficiently across a broad temperature range from -55 °C to 125 °C, making it reliable in varied operating environments. The surface-mount technology (SMT) design of the inductor ensures compatibility with modern automated assembly processes, enhancing the manufacturability of applications incorporating this part. Its terminals are finished with matte tin over nickel, supporting both its conductivity and corrosion resistance.

Industry Applications for IHLP2020CZER4R7M01

The IHLP2020CZER4R7M01’s broad set of features qualifies it for potential use across a wide range of industries. Below we explore a few possible applications, keeping in mind that these applications are theoretically illustrative and require thorough validation by engineering teams:

  • Telecommunications: Its capability to handle significant electrical currents and shield from electromagnetic interference potentially enables its use in telecommunications infrastructure, possibly within RF signal processing units and base station subsystems.
  • Consumer Electronics: Given its compact size and power handling capabilities, this inductor could potentially find application in various consumer electronics such as laptops, smartphones, and other portable devices where power management and space constraints are critical.
  • Automotive: The automotive sector benefits from components like the IHLP2020CZER4R7M01 possibly for applications in electric vehicle power management systems, where effective inductance and shielding are crucial for performance and safety, especially if components meet any relevant automotive standards.
  • Industrial Automation: In an industrial setting, this inductor might be utilized in power supply units and automated control systems, aiding in effective energy management and machine operation where robustness against environmental extremes is also beneficial.

Note that the potential industry applications mentioned are conceptual and illustrative. These applications should be thoroughly analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a leading provider in the realm of electronic components, offering a broad array of products including resistors, diodes, and inductors like IHLP2020CZER4R7M01. Over the years, Vishay has developed a reputation for manufacturing durable and precise Fixed Inductors, specifically optimized for various commercial and industrial applications. Their commitment to quality and broad product offerings make them a preferred choice for engineers seeking reliable inductor solutions.

Where to Find IHLP2020CZER4R7M01 by Vishay Intertechnologies

To source the IHLP2020CZER4R7M01, we recommend researching through findchips.com. This part can be potentially found at multiple distributors, including New Advantage Corporation, LCSC, TME, and Avnet Americas among others. However, please visit findchips.com to confirm current stock levels and obtain competitive pricing across various distributors. Through our Fixed Inductors link, alternative parts from Vishay Intertechnologies or other manufacturers can be explored as well.

Compare pricing for IHLP2020CZER4R7M01 and other Fixed Inductors / Inductors at findchips.com