IS25LP016D-JNLE-TR by Integrated Silicon Solution Inc

Overview of IS25LP016D-JNLE-TR by Integrated Silicon Solution Inc.

The IS25LP016D-JNLE-TR is a NOR-type flash memory component manufactured by Integrated Silicon Solution Inc. This part has a storage capacity of 16 Mbit, distributed over a 2M x 8 organization, making it suitable for medium-size memory storage requirements. It is packaged in an 8-pin SOIC (Small Outline Integrated Circuit) with a body size of 150 mils, ensuring compactness for space-constrained designs.

This flash memory operates over a voltage range from 2.3 V to 3.6 V, with a nominal supply voltage of 3 V, and supports both standard SPI and Quad SPI (QSPI) for high-speed data transfer, reaching frequencies up to 133 MHz. The high endurance of the device stands out, evidenced by its rating of 100,000 write/erase cycles, and it achieves a data retention time of a minimum of 20 years, ensuring reliability and longevity in applications. Importantly, the IS25LP016D-JNLE-TR is compliant with several industry standards including RoHS, REACH, and is encapsulated using a lead-free process. Factory lead time for this part is currently set at 12 weeks.

Industry Applications for IS25LP016D-JNLE-TR

The following are potential industry use cases for the IS25LP016D-JNLE-TR flash memory. Note that these applications are conceptual and should be further analyzed by engineering teams for specific requirements:

  • Consumer Electronics: This flash memory could potentially be used in devices like smart watches, cameras, or portable music players where moderate data storage and reliable, fast data access is crucial.
  • Industrial Automation: The fast data transfer rates and robust endurance make it suitable for logging data in industrial control systems, potentially contributing to more efficient operations.
  • Computing and Data Storage: In computing applications, this component could be utilized for BIOS firmware storage, potentially optimizing the boot processes and system configurations in various computing systems.
  • Telecommunications: The IS25LP016D-JNLE-TR could be used in telecommunications equipment, possibly serving for configuration storage, which is essential for network equipment like routers and switches.

These industry applications are only examples and require verification for compliance with specific standards and regulations.

About Integrated Silicon Solution Inc.

Integrated Silicon Solution Inc. is a prominent player in the design and manufacture of semiconductor solutions, including a robust lineup of memory technologies. Particularly strong in the area of Flash Memories, the company provides a variety of memory capacities and types, including the IS25LP016D-JNLE-TR and similar products. Known for their innovation in memory IC design, ISSI’s Flash Memories are widely recognized for their reliability, performance and compatibility, making them suitable for a wide array of applications from industrial to consumer electronics.

Where to Find IS25LP016D-JNLE-TR by Integrated Silicon Solution Inc

To procure the IS25LP016D-JNLE-TR flash memory, potential buyers should use resources like findchips.com to check current stock levels and compare prices. This memory part, classified under Flash Memories, is listed among products from various distributors. While it has historically been available from distributors such as Mouser Electronics, DigiKey, and LCSC, checking on FindChips will provide the most accurate, up-to-date availability and pricing details.

Compare pricing for IS25LP016D-JNLE-TR and other Flash Memories / Memory at findchips.com