Overview of STTS2004B2DN3F by STMicroelectronics
The STTS2004B2DN3F is a memory module temperature sensor integrated with a 4 Kb Serial Presence Detect (SPD) EEPROM, ideal for monitoring the thermal performance of SDRAM memory modules and other temperature-sensitive components. This part is housed in a TDFN-8 package, offering a compact size with dimensions of 3 mm in body length or diameter, 2 mm in body breadth, and just 0.75 mm in height. The sensor operates within a temperature range of -20°C to +125°C and is designed to provide digital temperature readings with an accuracy of up to ±1°C.
This component is distinguished by its RoHS compliance, signaling adherence to hazardous materials standards, and it has an ECCN code of EAR99, indicating ease in global trade compliance relative to export rules. Annotated as active in its lifecycle, the STTS2004B2DN3F is manufactured by STMicroelectronics under strict standards, including REACH compliance. In terms of electrical specifications, this sensor can function across a supply voltage range of 2.2 V to 3.6 V and requires a maximum operating current of 0.35 mA, marking it as highly energy-efficient. Additionally, its interface conforms to a 2-wire interface system, useful in systems where minimal wiring is advantageous.
Supported by a factory lead time of 16 weeks as of the current writing, supply chain planning is essential when considering this component for volume usage.
Industry Applications for STTS2004B2DN3F
The STTS2004B2DN3F could potentially be utilized across multiple industries due to its precise temperature monitoring capabilities combined with digital output. Here are several illustrative applications:
- Consumer Electronics: Applications like laptop, desktop, and server memory modules could possibly incorporate this sensor for real-time thermal management, ensuring optimal performance and preventing overheating.
- Industrial Automation: This part might be utilized in panel PCs and automation controllers that require stringent temperature monitoring to maintain system reliability and safety.
- Computing and Data Storage: In environments where data integrity and system reliability are critical—such as in data centers—this part could potentially help in monitoring the thermal stats of memory storage units to prevent data loss or hardware damage due to overheating.
- Telecommunications: Network routers and switches might use such sensors to monitor system temperature which potentially prevents system downtime due to overheating.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a recognized leader in the development and manufacture of components across a spectrum of Temperature Sensors, and the broader field of Sensors/Transducers. The company’s focus extends through multiple technologies aimed at addressing the needs of advanced electronics applications. STTS2004B2DN3F is just one example of their innovation in precision temperature sensing. Offering a range of sensors that provide accurate measurements, robust performance, and compatibility, STMicroelectronics caters to a vast array of industry demands with high-quality products supported by strong research and development endeavors.
Where to Find STTS2004B2DN3F by STMicroelectronics
If you are seeking to purchase the STTS2004B2DN3F, or explore alternate parts under Temperature Sensors, findchips.com is a comprehensive resource to check current stock levels and competitive pricing from distributors. Historically, this part has been available at distributors such as Win Source Electronics, Chip1Stop, Avnet Americas, and Mouser Electronics. However, it is critical to verify the current availability and pricing on findchips.com due to fluctuations in the supply chain.