Overview of MPX53GP by NXP Semiconductors
The MPX53GP is a Piezoresistive Pressure Sensor manufactured by NXP Semiconductors. It is designed to measure gauge pressure from 0 to 50 kPa (kilopascals) accurately, delivering an output voltage of 20-80 mV. The sensor’s accuracy reaches up to 0.4%, which is significant for precise measurements. The MPX53GP operates within a temperature range from -40°C to 125°C and needs a minimum supply voltage of 3V, and a maximum of 6V to function.
This device has a through-hole mounting feature with a circular package, specifically packaged as SIP-4 (single in-line package with 4 pins). It supports a pressure range maximum of 7.25 Psi and has a nominal offset voltage of 20mV. Its barbed port type allows for secure connection to gas or air pressure lines. The MPX53GP, which is RoHS compliant, indicating reduced hazardous materials in its manufacture, offers robust performance in a variety of settings. Notably, its factory lead time is currently at 4 weeks as of this writing.
Industry Applications for MPX53GP
Given the versatility and high-standard performance characteristics of the MPX53GP, it could potentially find applications in numerous industries:
- Industrial Automation: In control systems requiring precise regulation of air or liquid pressures, this sensor could be used to monitor system variables, helping in maintaining system efficacy and safety.
- Consumer Electronics: Devices like air conditioning systems, cooking appliances, and robotics could utilize the MPX53GP for monitoring and controlling internal pressures, enhancing user experience and safety through improved accuracy.
- Environmental Monitoring: Its ability to operate across a wide range of temperatures makes the MPX53GP a potential candidate for weather monitoring equipment, helping in the accurate gathering of atmospheric pressure data crucial for weather forecasting and research.
- Healthcare: Though not specified for medical standard compliance, it could potentially be used in applications where non-critical pressure measurements are required, such as in certain types of therapeutic or diagnostic equipment.
- Electronic Manufacturing: During the fabrication of electronic components and systems, precise atmospheric pressure monitoring might be crucial, especially in cleanroom environments. The MPX53GP could serve to control and monitor these environments, ensuring product quality.
This wide range of applications, however, is conceptual and must be validated by engineering and procurement teams to ensure compliance with specific industry standards and project requirements.
About NXP Semiconductors
NXP Semiconductors is a prominent player in the field of electronic components, with a particular strength in the sector of sensors and transducers. This includes a robust lineup of pressure sensors, exemplified by the MPX53GP. NXP has a reputation for high-quality, durable components that see use in multiple high-demand applications across sectors such as automotive, industrial, and consumer electronics, to name a few.
The company’s commitment to innovation and compliance (as seen with the RoHS and REACH compliance of the MPX53GP) ensures its products are at the cutting edge of technology while being environmentally responsible. NXP supports these products with comprehensive technical documentation and client support, thereby solidifying its reputation as a dependable supplier for electronic manufacturing.
Where to Find MPX53GP by NXP Semiconductors
To purchase the MPX53GP pressure sensor, prospective buyers should start their search at our website, findchips.com. Here, you can also explore alternative Pressure Sensors offered by NXP Semiconductors or other manufacturers. Historically, the MPX53GP has been available through distributors such as LCSC and Newark. However, current stock levels and pricing information is best obtained directly through our website, ensuring you get the most accurate and up-to-date information.