Overview of LTST-C191GKT by Lite-On Semiconductor Corporation
The LTST-C191GKT by Lite-On Semiconductor Corporation is a single-color LED that emits green light with a peak wavelength of 565 nm. This component is encapsulated in a water clear lens which allows for high light throughput and visibility. It is designed in a rectangular shape with the dimensions being particularly compact at approximately 1.1 mm. The device is compliant with RoHS and REACH standards, making it suitable for use in a range of environmental conditions without violating any regulatory compliance issues.
The LED supports a maximum forward current of 0.03 A and a maximum forward voltage of 2.6 V, thus offering a balance of performance and power consumption. Its luminous intensity is nominally rated at 12.0 mcd, coupled with a wide viewing angle of 130 degrees which makes it suitable for broad dispersion of light. The device operates within a temperature range of -55 °C to +85 °C, ensuring functionality under a variety of thermal conditions. The green LED is also notable for its IC compatibility and support for infrared applications. Manufactured by Lite-On, this LED is packaged in a lead-free, plastic, thin, 2-pin configuration and its factory lead time as of the current writing is 16 weeks.
Industry Applications for LTST-C191GKT
The diverse characteristics of LTST-C191GKT render it potentially applicable in a variety of industries. Here are a few sectors where this part could be fit for integration:
- Consumer Electronics: The LED may be used in devices like indicators on home appliances, backlighting in remote controls, or status lights on various consumer electronic devices. Its small size and clear color output make it a beneficial choice for devices requiring compact light sources.
- Computing and Data Storage: Given its IR capabilities and SMT (surface-mount technology) nature, this LED could potentially be used in computing peripherals and data storage units where indicator lights for process and operation status are necessary.
- Telecommunications: In telecommunications equipment, visible indicators are essential for signal strength visualization or status indication on network devices, potentially making this LED a suitable choice for applications requiring clear, bright indicators.
- Healthcare: This LED could be utilized in various medical devices which require indicator lights or small display backlights, complementing the operation of these devices by providing clear, visible cues and information.
Note, these potential industry applications are purely conceptual and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Lite-On Semiconductor Corporation
Lite-On Semiconductor Corporation specializes in the production of various optoelectronic components, among which Visible LEDs are a key offering. The company provides a wide range of LEDs that vary in size, color spectrum, and power specifications, catering to diverse industry needs through high-quality, performance-driven products. The LTST-C191GKT is just one example of Lite-On’s expertise in developing reliable and versatile LEDs suitable for a myriad of applications across multiple sectors.
Where to Find LTST-C191GKT by Lite-On Semiconductor Corporation
For procuring the LTST-C191GKT LED, interested buyers should visit findchips.com. Using this link, you can access detailed pricing and availability for this part along with similar offerings from Lite-On Semiconductor Corporation and other manufacturers. Historically, the part has been available from distributors such as Win Source Electronics, Greenchips, Avnet, and DigiKey, among others. However, stock levels and pricing may vary, and it is advised to check on findchips.com for the most current information.