NRF51822-QFAC-R by Nordic Semiconductor

Overview of NRF51822-QFAC-R by Nordic Semiconductor

The NRF51822-QFAC-R from Nordic Semiconductor is a complex telecom circuit integrated within a QFN-48 package design. Specifically, this part is configured as a multi-protocol single-chip solution that combines Bluetooth Low Energy (BLE) with a flexible and programmable 2.4 GHz radio. It measures 6x6mm and is packed in a very thin profile chip carrier with heat sink capabilities. Accommodating 48 terminals with no lead form and a pitch of 0.4 mm, the NFC51822-QFAC-R ensures robust digital interfacing capabilities. The telecom circuit operates within an extended commercial temperature range from -25°C to 75°C, assuring performance in a variety of environmental conditions. It adheres to RoHS and REACH compliance standards and is categorized under ECCN code “EAR99”, suitable for general commercial applications globally.

Industry Applications for NRF51822-QFAC-R

The capabilities and specifications of Nordic Semiconductor’s NRF51822-QFAC-R position it for potential use across a wide range of industries. The following applications best illustrate its potential uses, but as always in the design stage, these should be subject to analysis and verification by relevant engineering and design teams:

  • Internet of Things (IoT): NRF51822-QFAC-R could potentially be used in developing IoT devices such as smart home applications and wearable electronics. Its BLE feature allows for efficient energy management and easy connection with smartphones and other network devices.
  • Consumer Electronics: This chip might find use in consumer products like wireless game controllers, fitness trackers, or smart watches. Its small footprint and low energy consumption make it suitable for compact devices.
  • Healthcare: Possible applications might include portable medical monitoring devices. Its ability to function at various temperatures and robust data transmission capabilities provide assurance for reliable operation in healthcare environments.
  • Smart Cities: With its extended temperature range and energy efficiency, the NRF51822-QFAC-R could potentially be integral to the development of smart sensors and automated systems used in managing urban environments.
  • Telecommunications: Given its classification within the Other Telecom ICs category, applications could extend to enhancements in telecommunication infrastructure, potentially improving connectivity and data flow in telecom networks.

Note: The suggested applications are conceptual and require industry-specific validation and testing to ensure compliance and functionality within set parameters.

About Nordic Semiconductor

Based in Norway, Nordic Semiconductor is a prominent figure in the field of wireless communication technology, especially known for its contributions to Other Telecom ICs. The company specializes in ultra-low-power performance wireless chipsets that are widely used in Bluetooth Low Energy, wireless gaming, and sports equipment applications, among others. NRF51822-QFAC-R is just one in their extensive line of telecom circuits, underlining their commitment to advancing wireless communications technology. Their products typically merge high performance with low power consumption, making them appealing for a wide array of telecommunication and consumer electronic applications.

Where to Find NRF51822-QFAC-R by Nordic Semiconductor

To locate NRF51822-QFAC-R for purchase, it is advisable to check current inventory and pricing on findchips.com. The part has historically been available through various distributors including Win Source Electronics, Symmetry Electronics, Ozdisan Elektronik, and New Advantage Corporation. Availability at these distributors might have changed, therefore, it is recommended to visit findchips.com for the most up-to-date information. Here, you can also browse other components classified under Other Telecom ICs to find suitable alternatives or additional parts from Nordic Semiconductor or other reputable manufacturers.

Compare pricing for NRF51822-QFAC-R and other Other Telecom ICs / Telecommunication Circuits at findchips.com