74HC14PW,118 by Nexperia

Overview of 74HC14PW,118 by Nexperia

The 74HC14PW,118 is an inverting Schmitt trigger device that consists of six independent inverters. It operates as a hex inverter and is particularly noted for its Schmitt-trigger action on each inverter which enables it to provide noise immunity and a smooth output from slow input transitions. This part is housed in a thin-shrink small outline package (TSSOP) with a 14-pin configuration. This product is part of the 74HC14 logic family and is ideal for applications requiring high-speed CMOS technology.

This device supports a wide operating voltage range from 2V to 6V, and it includes features that make it suitable for automotive temperature environments, covering operating ranges from -40 to 125 degrees Celsius. Notable attributes of the 74HC14PW,118 include a high degree of precision reflected in its propagation delay of 190 ns and has a peak forward current of 25 mA. As per the product specifications, the component is compliant with RoHS (Restriction of Hazardous Substances) and is packaged in reels conforming to Moisture Sensitivity Level 1, ensuring reliability and safe handling during manufacturing processes.

Industry Applications for 74HC14PW,118

The 74HC14PW,118 could potentially serve a wide range of applications across various industries due to its versatile features. Its properties support its use in environments requiring robust performance and precision. Below are examples of potential industry applications, all of which require thorough verification and analysis by engineering teams to ensure compatibility and adherence to specific standards:

  • Consumer Electronics: This component might be utilized in devices that need stable voltage swings despite slow input transitions. It could be integrated into consumer gadgets such as gaming consoles or high-performance personal devices where stable operation and noise immunity are critical.
  • Industrial Automation: The robust temperature operating range and high noise immunity make the 74HC14PW,118 a suitable candidate for industrial control circuits, potentially in machinery that requires precise electrical signal processing to function accurately under varying environmental conditions.
  • Computing and Data Storage: Given its high-speed performance and reliability, this component could be effectively used in data transmission systems within computing infrastructures, possibly assisting in maintaining signal integrity across complex circuit designs.
  • Telecommunications: The device’s ability to function under a broad voltage range and its capability to handle slow input signals with high precision might make it ideal for signal processing equipment in telecommunications infrastructure.

Note: These potential industry applications are illustrative and require careful analysis and validation by professional engineering and design teams to confirm compliance with industry-specific standards and application requirements.

About Nexperia

Nexperia is a globally recognized leader in the production of discrete and Gates and Logic components. The company specializes in producing consistently reliable and high-performance components such as the 74HC14PW,118. Nexperia’s products are engineered to meet stringent standards, which makes them suitable for high-demand applications across automotive, industrial, and consumer electronics sectors. Nexperia’s commitment to quality and performance is reflected in its extensive product portfolio, which includes a wide range of logic devices, all designed to integrate well within complex electronic systems needing precise functionalities.

Where to Find 74HC14PW,118 by Nexperia

If you are considering purchasing the 74HC14PW,118, I recommend researching this part on findchips.com. For alternative parts to 74HC14PW,118, you may explore other Gates that might be offered by Nexperia or other manufacturers. This component has historically been available from distributors such as EBV Elektronik, Future Electronics, Mouser Electronics, and DigiKey, though current stock levels and pricing should be verified on FindChips to ensure availability.

Compare pricing for 74HC14PW,118 and other Gates / Logic at findchips.com