Overview of 501647-1000 by Molex
The 501647-1000 by Molex is a wire terminal designed for a wire size range of 26 AWG to 22 AWG. It features a low halogen, RoHS and REACH compliant construction, making it suitable for environmentally sensitive applications. The socket contact is designed for crimping, facilitating easy and secure connections without the need for soldering. With a rated current of 2A and a rated voltage of 250V, both AC and DC, this component ensures reliable performance in a variety of electrical circuits.
The contact design of the 501647-1000 is stamped, which typically allows for consistent high-quality production and durability. The contact is made from a copper alloy and finished with tin, enhancing its conductivity and corrosion resistance. This part is particularly designed for use with iGrid receptacle housing, ensuring compatibility with specific connector systems. The factory lead time for this part is currently 33 weeks and 3 days.
Industry Applications for 501647-1000
The 501647-1000 component is adaptable to several industry applications due to its versatile features like low halogen content and compliance with various environmental standards. Below are potential use cases in selected industries:
- Energy and Power Systems: This terminal might be employed in the cabling of power distribution equipment. Its rated voltage and current specifications could potentially handle the low-voltage requirements in such setups. However, further analysis by engineers is needed to confirm suitability to power system standards.
- Transportation and Logistics: In transportation equipment, especially in the control systems of vehicles and logistic infrastructure, this part might be useful due to its reliable signal integrity and durability. Its design for signal use aligns well with applications requiring stable and secure connections.
- Renewable Energy: The part could possibly be incorporated into the wiring systems of renewable energy installations, like solar panels or wind turbines, where environmentally compliant and durable components are crucial. The low halogen feature is particularly important in environmentally sensitive applications.
Note that these potential industry applications are illustrative and must be thoroughly evaluated by engineering teams for compliance with specific industry standards and requirements.
About Molex
Molex is a globally recognized provider of electronic solutions, including a wide range of connector components such as those found in the Assembly Items subcategory. Specializing in innovative and high-quality interconnect solutions, Molex produces products like the 501647-1000, which aids in making reliable and efficient electrical connections. By offering components that meet stringent specifications and are compliant with global environmental standards, Molex addresses the needs of various applications ranging from consumer electronics to industrial equipment.
Where to Find 501647-1000 by Molex
To purchase the 501647-1000, findchips.com is a reliable resource for researching its availability. By searching “501647-1000”, you can view current stock levels, pricing, and offered locations. Historically, this part has been available at Master Electronics, Heilind Electronics – Americas, Bristol Electronics, Avnet Americas, and Mouser Electronics, among others. However, to find the most current stock and best pricing, checking findchips.com is advisable. For alternatives or similar parts, the link to Assembly Items may assist in exploring other options that Molex or different manufacturers might offer.