ADM1490EBRMZ-REEL7 by Analog Devices Inc

Overview of ADM1490EBRMZ-REEL7 by Analog Devices Inc.

The ADM1490EBRMZ-REEL7 by Analog Devices Inc. is a 5V, 16 Mbps, ESD protected, full-duplex RS-485 transceiver integrated circuit, housed in a small-outline package. It is designed to operate in the challenging environments typically found in industrial and network applications, offering both high speed and robust data transmission capabilities. The part complies with the EIA-422-B and TIA-485-A interface standards, ensuring compatibility with a broad range of RS-485 protocols. Additionally, this transceiver integrates protection against electrostatic discharge, which enhances the reliability and longevity of the device in harsh environments.

This component is encapsulated in an MSOP-8 package, characterized by its small form factor, measuring only 3 mm in length and width, with a seated height of 1.1 mm. Moreover, the device supports a differential output and differential Schmitt trigger input characteristics, making it highly sensitive and responsive in diverse application contexts. Its operating temperature range extends from -40°C to 85°C, further indicating the device’s suitability for industrial applications. With a maximum supply voltage of 5.25 V and a minimal output swing of 1.5 V, it promises efficient and reliable performance under varying power conditions.

Industry Applications for ADM1490EBRMZ-REEL7

The ADM1490EBRMZ-REEL7’s specifications position it as a potential solution across numerous industry sectors. The following industry applications could potentially benefit from this device:

  • Telecommunications: Given its full-duplex capability and adherence to interface standards such as EIA-485, the device could potentially be utilized in network equipment such as modems and routers that require robust data transmission capabilities.
  • Computing and Data Storage: In data centers, reliable and fast data communication is crucial. The ADM1490EBRMZ-REEL7 can possibly be integrated into data transmission systems requiring RS-485 interfaces with high-speed capabilities.
  • Aerospace and Defense: Devices with stringent operating temperature ranges and robust design are often suitable for aerospace and defense applications. This IC, with its extensive temperature range and ESD protection, might be considered in the design of communication systems used in these industries.
  • Internet of Things (IoT): IoT devices often operate under variable power and environmental conditions, making the ADM1490EBRMZ-REEL7 with its industrial temperature grades and low power consumption a possible candidate for such applications.
  • Communication and Networking: The IC’s high-speed communication interface and compatibility with multiple RS-485 standards make it potentially suitable for networking equipment like switches and repeaters.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent leader in the development and manufacturing of integrated circuits and innovative technologies across the broader spectrum of the electronics industry. ADI is particularly strong in the field of Line Driver or Receivers, with a rich portfolio that includes solutions like the ADM1490EBRMZ-REEL7. These components are crucial in interfacing and driving communication protocols across a diverse application range, leveraging high-speed signaling capabilities with robust design to ensure reliability and performance in demanding settings.

Where to Find ADM1490EBRMZ-REEL7 by Analog Devices Inc.

To source the ADM1490EBRMZ-REEL7, one of the best resources is to check availability and pricing on findchips.com. At this platform, you can readily compare procurement options across various distributors. Historically, the part has been available at distributors such as Rochester Electronics, Verical, Analog Devices Inc, Mouser Electronics, and DigiKey. However, readers should visit findchips.com to get up-to-date information on stock levels and pricing. For alternatives to ADM1490EBRMZ-REEL7, the same platform also lists other Line Driver or Receivers that might be offered by Analog Devices Inc or other manufacturers.

Compare pricing for ADM1490EBRMZ-REEL7 and other Line Driver or Receivers / Drivers And Interfaces at findchips.com