Overview of LTST-C170KRKT by Lite-On Semiconductor Corporation
The LTST-C170KRKT is a single color LED characterized by a red color output and a water-clear lens. It has a compact size with dimensions of 1.4mm and operates within a forward voltage maximum of 2.4V, and a forward current maximum of 0.03 A. The part has a luminous intensity ranging from a minimum of 0.018 candela to a nominal value of 54.0 millicandela. Designed for ease of mounting, it comes in a surface-mount package with a rectangular shape featuring two terminals.
Manufactured by Lite-On, a leader in optoelectronics, the LTST-C170KRKT supports various features including infrared support and is compatible with ICs, making it adaptable for diverse applications. This LED is RoHS compliant and lead-free, ensuring it meets current environmental and safety regulations. The component is currently labeled as active in its life cycle, indicating continuous manufacturer support and availability.
This LED’s substantial viewing angle of 130 degrees along with its high performance in wide temperature ranges (from -55°C to 85°C) makes it a versatile choice for various lighting and indication applications. The product’s factory lead time is typically around 14 weeks, as of the current writing.
Industry Applications for LTST-C170KRKT
Note: The potential industry applications listed below are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and requirements. These are illustrative examples conditioned on the suitability of the component within the specific application environment.
- Consumer Electronics: The LTST-C170KRKT might be used in various consumer electronic devices such as indicator lights in appliances, backlighting in handheld devices, and in status displays. Its wide viewing angle and high brightness potentially make it suitable for these applications.
- Computing and Data Storage: This LED could potentially be used in computing hardware for status indicators in network hardware, servers, and storage units, where clear and reliable light signaling is essential.
- Security and Surveillance: Given its infrared compatibility feature, LTST-C170KRKT might be suitable for integration into security devices like motion detectors or in CCTV cameras as an indicator or for assisting in low-light conditions.
- Entertainment and Gaming: Its vivid color and clarity could make it well-suited for use in gaming consoles, arcade machines, and other entertainment devices as a part of the user interface or decorative lighting.
About Lite-On Semiconductor Corporation
Lite-On Semiconductor Corporation is an established name in the field of optoelectronics, specializing in a variety of products including Visible LEDs. The company focuses on innovation and sustainability, manufacturing products that meet global environmental standards. Their portfolio includes a wide array of optoelectronic components like LTST-C170KRKT, as well as other high-performance LEDs that cater to diverse applications ranging from general lighting to specialized electronic devices.
Lite-On leverages advanced process technologies and design methodologies to ensure that each of their products, including the LTST-C170KRKT, meet the rigorous demands of the evolving electronic and optoelectronic markets.
Where to Find LTST-C170KRKT by Lite-On Semiconductor Corporation
To find LTST-C170KRKT by Lite-On Semiconductor Corporation, an excellent place to start is findchips.com. Here you can compare availability and pricing from multiple distributors. Although the following distributors have historically stocked this part—Win Source Electronics, New Advantage Corporation, Component Electronics, Inc., and Avnet Asia—we recommend visiting findchips.com for real-time stock levels and pricing.
Additionally, if you are considering alternatives, do explore the wide range of Visible LEDs that might be offered by Lite-On or other manufacturers.