Overview of GCM21BR72A473KA37L by Murata Manufacturing Co Ltd.
The GCM21BR72A473KA37L is a high-performance multilayer ceramic capacitor designed by Murata Manufacturing Co Ltd for a wide range of applications. Classified under Ceramic Capacitors, it features a capacitance value of 0.047 µF with a rated DC voltage of 100 V. This capacitor is constructed using ceramic dielectric materials, making it suitable for applications requiring stable, reliable performance under varying environmental conditions.
Murata’s GCM21BR72A473KA37L is designed to operate within a temperature range of -55°C to +125°C and incorporates a Temperature Coefficient (TC) of 15% ppm/°C, adhering to the X7R temperature characteristics. Its dimensions are compact, following the 0805 size code, with a rectangular package of 2 mm in length and 1.25 mm in width and height. Fully RoHS and REACH compliant, it also meets the stringent AEC-Q200 standard, which makes it suitable for automotive applications. The component is surface mountable, equipped with nickel barrier-coated terminals finished with tin (Sn), ensuring excellent solderability and resistance to oxidation.
Industry Applications for GCM21BR72A473KA37L
The versatile characteristics of the GCM21BR72A473KA37L make it a potential fit for various industry applications. Here are a few sectors where this capacitor could theoretically find use:
- Automotive: Due to its compliance with the AEC-Q200 standard, the GCM21BR72A473KA37L might potentially be utilized in vehicle electronic systems such as engine control units, infotainment systems, or advanced driver-assistance systems (ADAS). These applications typically require components that can withstand harsh environments and provide reliable performance over a wide range of temperatures.
- Telecommunications: The capacitor could theoretically serve in communication equipment where stability and reliability are crucial under varying environmental conditions. Example applications could include base stations, routers, and other network infrastructure hardware.
- Computing and Data Storage: Given its stability and durability, the GCM21BR72A473KA37L might be ideal for use in servers, hard drives, and SSDs, where maintaining data integrity and system reliability is critical.
- Internet of Things (IoT): This component could potentially find application in various IoT devices which require consistent performance and miniaturization. These might include smart home devices, sensors, and other connected devices that operate across a range of temperatures and conditions.
Note: These potential industry applications are conceptual and illustrative. It is essential for engineering and design teams to thoroughly analyze and verify these components for industry standards and specific application requirements before deployment.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a leading manufacturer of electronic components, notably recognized for its extensive range of capacitor technologies. Within its bandwidth, GCM21BR72A473KA37L and similar ceramic capacitors offer high performance and reliability, forming a vital part of their product lineup. Murata’s capacitors are designed to address the demanding needs of various applications, from consumer electronics to automotive systems, providing advanced electronic solutions that support the evolving demands of the technology landscape.
Where to Find GCM21BR72A473KA37L by Murata Manufacturing Co Ltd
To secure this specific capacitor or explore alternatives, potential buyers should conduct their research on findchips.com. For locating Ceramic Capacitors by Murata or other manufacturers, the site provides comprehensive listings. Previously, distributors like DigiKey, Mouser Electronics, and Avnet have stocked this capacitor, though availability can fluctuate, and accessing findchips.com will provide current stock levels and pricing.