MBRS260T3G by onsemi

Overview of MBRS260T3G by onsemi

The MBRS260T3G by onsemi is a Schottky Power Rectifier designed for surface mounting, capable of handling 2.0 A of average forward current and withstanding repetitive peak reverse voltage up to 60 V. Packaged in a DO-214AA (SMB), the device features a maximum forward voltage of 630 mV and a forward surge current of 60 A. It is compliant with RoHS standards, signaling its adherence to current environmental and safety regulations. The part operates within a wide temperature range from -55 °C to 150 °C, making it versatile for various application conditions. This rectifier is part of the broader Rectifier Diodes subcategory, which is integral in the conversion of alternating current (AC) to direct current (DC) in power applications. The MBRS260T3G ‘s features like low forward voltage and high surge current capability make it suitable for high-efficiency applications that require minimal power loss.

Industry Applications for MBRS260T3G

The MBRS260T3G finds potential applications across a broad spectrum of industries due to its robust performance features. These applications require a thorough analysis and verification by engineering and design teams to ensure compatibility and optimal performance. Here are some key industries and possible use cases:

  • Consumer Electronics: This diode might be utilized in power supply circuits for various consumer electronic devices where efficient power conversion is crucial, such as laptops, smartphones, and televisions.
  • Renewable Energy: In the renewable energy sector, the MBRS260T3G could potentially serve in solar power inverters, where its high efficiency and thermal performance are beneficial for converting solar panel DC output into usable AC power for homes and businesses.
  • Automotive: Within the automotive industry, this part might find applications in electric vehicle (EV) charging systems, where efficient power conversion can enhance charging speed and reduce energy loss.
  • Aerospace and Defense: Given its robust operating temperature range and high surge current capability, the MBRS260T3G could be suitable for power supply applications in aerospace and defense equipment, subject to stringent reliability and efficiency requirements.

Note that these potential applications require analysis and verification by engineering and design teams.

About onsemi

onsemi is a leading provider of semiconductor solutions, renowned for its innovation in the electronic components industry, particularly in diodes and rectifiers, among other semiconductor products. In the realm of Rectifier Diodes, onsemi offers a wide range of products alongside the MBRS260T3G, including devices designed for high efficiency, low power loss, and durability in harsh environments. Their products are widely recognized for incorporating advanced technology that enhances performance in various applications, from everyday electronics to complex industrial systems. onsemi’s focus on sustainability and reliability mirrors in their comprehensive portfolio of electronic components that address the dynamic needs of a broad array of industries.

Where to Find MBRS260T3G by onsemi

For engineering or procurement professionals looking to source the MBRS260T3G, findchips.com offers real-time inventory levels and competitive pricing from various distributors. It is important to research and compare options to ensure availability and best pricing. Historically, the part has been available at distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Newark among others. However, stock levels and pricing are subject to change, and it’s recommended to check findchips.com for the most current information. Additionally, this platform can be used to find alternate Rectifier Diodes that might be offered by onsemi or other manufacturers, providing a broad range of options to meet specific application requirements.

Compare pricing for MBRS260T3G and other Rectifier Diodes / Diodes at findchips.com