Overview of 2059-302/998-403 by WAGO Innovative Connections
The 2059-302/998-403 by WAGO Innovative Connections is a Barrier Strip Terminal Block designed for wire to board connections. It is capable of accommodating wires ranging from 26 AWG to 22 AWG, with a conductor area of 0.34mm². This terminal block features a clamp wiring connection method, supporting an operating current of 3A and a rated voltage of up to 250V. Regarding its build specifications, it is single deck with one row and two positions, making it a compact solution with a pitch spacing of 3mm.
The component is housed in a low-profile, glass-filled PPA with a UL 94V-0 standard, which assures its flame retardancy and durability. It mounts directly onto a PCB using a push-on fastening method, facilitating easy and secure installation. This part is also compliant with major safety and environmental standards including RoHS, REACH, and UL safety approval.
Industry Applications for 2059-302/998-403
The 2059-302/998-403’s attributes make it suitable for various potential industry applications, although these suggestions require further verification by design and engineering teams to ensure compliance with specific industry standards. Here are a few illustrative applications:
- Consumer Electronics: The compact size and high ratings for voltage and current potentially make this terminal block ideal for use in consumer electronics like smart home devices, where effective space utilization is critical. Its flame retardancy also enhances device safety, a key consideration in household environments.
- Audio and Video Systems: Given its ability to handle adequate currents and voltages, this terminal block might be used within audio and video equipment, facilitating reliable power and signal connections that can withstand regular operational demands without compromise in audiovisual quality.
These applications are conceptual and should be considered illustrative. Engineering and design teams must analyze and verify the use of the 2059-302/998-403 in these or any other specific applications to meet industry standards and application-specific requirements.
About WAGO Innovative Connections
WAGO Innovative Connections is a prominent manufacturer known for its reliability and innovation in the field of electrical connection technology, particularly in the Terminals and Terminal Blocks market. A specialization of WAGO is in producing high-quality terminal blocks, including products like the 2059-302/998-403. These components are designed for versatility and safety, adhering to stringent international standards, which reflects in their broad acceptance across various industries. WAGO’s commitment to quality and innovation is evident in the thoughtful design of their products which often include features such as easy-to-use connection methods, robust material choices, and compliance with the latest environmental regulations.
Where to Find 2059-302/998-403 by WAGO Innovative Connections
To purchase the 2059-302/998-403, a good starting point would be exploring online platforms like findchips.com. There, in addition to locating this specific model, you can also find alternatives or related products within the Terminals and Terminal Blocks category that might be offered by WAGO Innovative Connections or other manufacturers. Historically, distributors such as DigiKey, Arrow Electronics, and Newark have stocked this part. However, for real-time availability, pricing, and potential alternatives, checking updated listings on findchips.com is recommended.