Overview of VLS252010HBX-1R0M-1 by TDK Corporation
The VLS252010HBX-1R0M-1 is a general purpose inductor, specifically designed as a power inductor for surface mount (SMD) applications. It features an inductance of 1 µH, with a tolerance of ±20%, and supports a substantial rated current up to 2.55 A. This component is shielded, has a maximum DC resistance of 0.065 Ω, and is constructed within a compact, rectangular chip package that measures 2.5mm x 2mm x 1mm. The inductor is designed to operate under a broad range of temperatures from -40°C to 105°C, ensuring versatility across various environments.
This Fixed Inductor is suitable for high-density installation given its size and surface mount capability. Its metall core and shielded design are specifically structured to minimize electromagnetic interference, making it ideal for high-frequency applications. The packaging method is Tape and Reel, specifically on a 7-inch embossed plastic tape, facilitating automatic assembly processes. Considering its RoHS compliance, the product adheres to significant environmental standards limiting hazardous substances, which is imperative for companies focused on sustainable manufacturing practices.
Industry Applications for VLS252010HBX-1R0M-1
Given its specifications, the VLS252010HBX-1R0M-1 could potentially fit into several industry applications. Each industry presents different operational demands and the adaptability of this inductor could be tested across these diverse platforms:
- Consumer Electronics: Devices such as smartphones, tablets, and other personal electronics might potentially utilize this inductor. Its small footprint and power handling capabilities make it suitable for compact devices where efficient power management and minimal space consumption are critical.
- Telecommunications: In the field of telecommunications, these inductors could possibly be used in network equipment such as transceivers and routers. These applications require components that can operate reliably over a wide range of temperatures and frequencies.
- Computing and Data Storage: The VLS252010HBX-1R0M-1 might be found in desktops, laptops, and servers where effective power management is crucial for maintaining system stability and enhancing performance.
- Automotive: Depending on compliance with industry-specific standards such as AEC-Q100, this inductor could potentially be applied in automotive electronics, contributing to applications that manage battery systems or in infotainment units.
Note that these potential industry applications are purely conceptual/illustrative and would require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a prominent player in the electronics market, especially known for its wide range of inductive components. Within the realm of Fixed Inductors, TDK has developed a robust lineup that includes products like the VLS252010HBX-1R0M-1. Their inductors are tailored for various applications across the electronics industry, from consumer electronics to advanced automotive systems. TDK focuses on innovating efficient, compact solutions that meet stringent industry standards and enhance reliability in sophisticated electronics systems.
Where to Find VLS252010HBX-1R0M-1 by TDK Corporation
To procure the VLS252010HBX-1R0M-1, I recommend using FindChips.com to check current availability and compare pricing. This platform provides up-to-date information from multiple distributors and allows for a comprehensive comparison of options. Among the distributors that have historically stocked this item are Win Source Electronics, Chip1Stop, Avnet Asia, and DigiKey. However, for the most current stock levels and pricing, it’s advisable to refer to findchips.com.