GMC31X5R476M25NT by Cal-Chip Electronics

Overview of GMC31X5R476M25NT by Cal-Chip Electronics

The GMC31X5R476M25NT by Cal-Chip Electronics is a ceramic capacitor featuring a multilayer design optimized for surface mount technology. It has a capacitance of 47 µF and a rated DC voltage of 25V. The capacitor exhibits a ±20% tolerance and operates within a temperature range of -55 °C to 85 °C, making it a versatile component in varied environmental conditions. It is manufactured using ceramic as the dielectric material, and its size conforms to the 1206 standard, measuring 3.2 mm in length, 1.6 mm in width, and 1.8 mm in height.

This component falls into the category of Fixed Capacitors and is notable for its X5R temperature characteristic, which allows it to operate with a capacitance change of only ±15% across its temperature range. Its terminals are finished with matte tin over nickel, offering good solderability and resistance to oxidation. Also, the component is compliant with RoHS and Reach standards, ensuring it meets the latest environmental requirements for electronic components.

Industry Applications for GMC31X5R476M25NT

The GMC31X5R476M25NT capacitor could potentially be integrated into various high-tech industry applications. Here are some sectors where such capacitors might be useful:

  • Consumer Electronics: This capacitor could be used in devices such as smartphones, tablets, or wearable technology, where stable capacitor performance is critical for device reliability and battery life under varying environmental conditions.
  • Telecommunications: In telecommunications equipment, reliable capacitors like the GMC31X5R476M25NT might be used in signal processing units or base station components, which require stability over a broad range of operating temperatures.
  • Computing and Data Storage: Given its capacity and voltage ratings, this capacitor could potentially be utilized in power supply filters or decoupling circuits in servers or storage devices, contributing to overall system stability and performance.
  • Industrial Automation: In industrial environments, capacitors that can perform under harsh conditions are crucial. The GMC31X5R476M25NT might be used in control systems or sensing equipment where environmental conditions vary significantly.

Note that these potential industry applications are conceptual and require verification by engineering teams to ensure compliance with specific requirements and standards.

About Cal-Chip Electronics

Cal-Chip Electronics is a manufacturer known for its broad range of capacitors, including ceramic, tantalum, film, and polymer types. When it comes to Fixed Capacitors, Cal-Chip offers a variety of options like the GMC31X5R476M25NT, which are well-regarded for their reliability and performance in electronic circuits. These capacitors cater to a multitude of applications across various industries, mainly due to their durability and stability under different environmental conditions.

Where to Find GMC31X5R476M25NT by Cal-Chip Electronics

For those looking to purchase the GMC31X5R476M25NT, it is recommended to check availability on a reliable aggregator like findchips.com. On findchips.com, you can access real-time stock levels and pricing from multiple distributors, including DigiKey. Additionally, the site can provide details about alternative parts in the Fixed Capacitors subcategory that might also meet your specific needs. This tool is invaluable for procurement specialists and engineers alike in making informed purchasing decisions.

Compare pricing for GMC31X5R476M25NT and other Fixed Capacitors at findchips.com