Overview of AD22100STZ by Analog Devices Inc.
The AD22100STZ is a voltage output temperature sensor that comes with integrated signal conditioning, manufactured by Analog Devices Inc. This part is packaged in a TO-92-3 format, which is a small cylindrical package that assists in through-hole mounting. It features an analog sensor output type and is capable of measuring temperatures ranging from -50°C to +150°C.
The AD22100STZ offers a basic accuracy of ±2°C and requires a supply voltage between 4V to 6.5V. It has a total of three pins and operates over a single channel. The sensor’s output voltage can range from 0.25V to a maximum of 4.75V depending on the temperature measured. Additionally, this component is RoHS compliant, ensuring it meets the current EU regulations on hazardous substances.
The construction of the AD22100STZ involves bipolar technology and it is encapsulated in a plastic/epoxy housing, which enhances its durability under varied environmental conditions. Pertinent for design considerations, its operating current maximum is relatively low at 0.65 mA. Therefore, it is suitable for applications where power efficiency is critical. Moreover, the mounting of this sensor is traditionally through-hole, which generally allows for easier installation on printed circuit boards (PCBs).
Industry Applications for AD22100STZ
- Education and Research: In educational settings or research laboratories, AD22100STZ could potentially be used for experimental setups requiring precise temperature measurements and monitoring. It could be integrated into educational kits or laboratory equipment where understanding the effects of temperature on various phenomena is crucial.
- Energy and Power Systems: The AD22100STZ might find applications in temperature monitoring of power systems where maintaining a specific temperature range is critical for system efficiency and safety. This could include thermal monitoring of batteries or power transformers, which require constant surveillance to prevent overheating and ensure durability.
Please note that these potential industry applications are only conceptual or illustrative and should be analyzed and verified by engineering and design teams to adhere to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the design and manufacturing of electronic components, including a variety of Temperature Sensors. Products like the AD22100STZ reflect the company’s commitment to high-quality manufacturing and precision in sensor technology. Analog Devices Inc. is known for integrating robust signal processing functionality into their sensors, which elevates the ready-to-use nature of their devices in complex applications.
The company’s offerings in the sensor market include a variety of designs tailored to meet diverse industrial needs. Analog Devices Inc.’s focus on innovation is evident in its comprehensive approach to developing sensors that provide accurate readings under various environmental and operational conditions.
Where to Find AD22100STZ by Analog Devices Inc
If you’re considering incorporating the AD22100STZ into your system, a good starting point would be to research purchasing options available on findchips.com. This platform can also help locate alternate parts within the category of Temperature Sensors that might be offered by Analog Devices Inc or other manufacturers.
Historically, the AD22100STZ has been available from distributors such as LCSC, Richardson RFPD, Verical, and Onlinecomponents.com, among others like Mouser Electronics, DigiKey, and Newark. For current stock levels and pricing, visiting the findchips website directly would provide the most accurate and up-to-date information.