TFM201208BLE-R47MTCF by TDK Corporation

Overview of TFM201208BLE-R47MTCF by TDK Corporation

The TFM201208BLE-R47MTCF is categorized as a General Purpose Inductor, offering a nominal inductance of 0.47 µH with a tolerance of 20%. It is designed using a metal core and employs a surface-mounted (SMD) chip format. Its physical dimensions correspond to the 0805 case size, measuring around 2.0mm in length, 1.2mm in width, and 0.8mm in height. This component is shielded, which helps in reducing electromagnetic interference (EMI) and ensures stable performance in various environmental conditions.

Featuring a maximum rated current of 4 A and minimal direct current resistance of approximately 0.029 Ω, the TFM201208BLE-R47MTCF is an effective solution for power management. It is RoHS compliant, ensuring that it meets the latest environmental standards regarding hazardous materials. Additionally, this model is rated to operate in a wide range of temperatures, from -40°C up to 125°C, making it versatile for various operating environments. This part is available in tape and reel packaging for simplified assembly processes, especially beneficial in high-volume manufacturing settings.

The Fixed Inductors subcategory, to which this part belongs, is crucial for managing currents and working properly under various loads, suiting both general purpose and specific power applications.

Note: The factory lead time for this part is typically about 12 weeks.

Industry Applications for TFM201208BLE-R47MTCF

The TFM201208BLE-R47MTCF’s characteristics suggest it might be ideal for several industry applications, particularly where power regulation and space efficiency are critically important. Here are potential usage scenarios across various industries:

  • Consumer Electronics: This inductor could possibly be integrated into compact consumer electronics like smartphones, tablets, or laptops, where power management and minimal spatial footprint are crucial. The shielding feature helps in maintaining device functionality by minimizing interference.
  • Internet of Things (IoT): In IoT devices, which often require stable operation over a range of environmental conditions and efficient power management, the TFM201208BLE-R47MTCF might be used to ensure the reliability and longevity of the device, given its broad operating temperature range and efficiency.
  • Smart Cities: For applications related to smart city infrastructure, like sensor networks or energy-efficient lighting systems, the robust performance and compliance with strict environmental standards make this inductor potentially advantageous for maintainable and reliable deployments.
  • Healthcare: Medical devices that demand high power integrity with minimal energy loss could prospectively benefit from integrating such an inductor. Its compliance with REACH and RoHS could lend it particularly useful in this highly regulated sector.

Note: The potential applications mentioned above illustrate conceptual uses and require thorough confirmation from engineering and design professionals to ensure compliance with industry standards and specific component requirements.

About TDK Corporation

TDK Corporation is an esteemed manufacturer in the field of electronic components, with particular strengths in inductor technology. The company’s product line includes a vast range of inductors, notably Fixed Inductors and general-purpose inductors. TDK Corporation’s focus on innovation in materials technology, product design, and accessibility ensures they reach a wide array of industries with diverse applications. TFM201208BLE-R47MTCF is a testament to TDK’s commitment to providing high-quality, durable, and efficient products that meet the latest environmental standards and suit a multitude of electronic applications.

Where to Find TFM201208BLE-R47MTCF by TDK Corporation

To purchase the TFM201208BLE-R47MTCF, refer to the findchips.com platform, which allows you to compare availability and pricing from various distributors. Historically, this part has been available from distributors such as CHIPMALL.COM LIMITED, Avnet Abacus, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, current stock levels and pricing should be verified directly through findchips.com. Moreover, for related parts or alternate options, explore the Fixed Inductors subcategory on findchips.com.

Compare pricing for TFM201208BLE-R47MTCF and other Fixed Inductors / Inductors at findchips.com