EV0361500000G by Amphenol Corporation

Overview of EV0361500000G by Amphenol Corporation

The EV0361500000G is a Barrier Strip Terminal Block designed by Amphenol Corporation. This component is classified as a connector terminal block with a pluggable type setup and is packaged in a bulk (Alt: EV0361500000G). It supports 3 positions and has a pitch of 10.16mm, utilizing a screw terminal method for secure wire connection. Cable mounting options offer flexibility in its utility, supporting up to 13.3 mm² wire cross-section. Configured with three ways in a single deck and a single row, the design simplifies connections while maintaining robustness with a rated current of 55A and a rated voltage of 300V.

The EV0361500000G features a screw clamp fastening method and is built to comply with stringent standards, including a UL 94V-0 polyethylene insulation rating which ensures flame retardancy. With safety approvals from CUL and UL, this terminal block can reliably handle high current loads making it suitable for a variety of demanding applications. Additionally, it is compliant with RoHS and REACH, ensuring environmentally safe usage.

Industry Applications for EV0361500000G

Given the specific features and ratings of the EV0361500000G, several industry applications could potentially benefit from its robust design and safety features:

  • Energy and Power Systems: This terminal block may potentially be used in energy distribution panels where a secure and flame-retardant connection is necessary. Its high current and voltage ratings can handle the demands often seen in power systems infrastructures.
  • Transportation and Logistics: For transportation infrastructure that relies on electrical systems with rigorous safety and performance standards, EV0361500000G might serve as a reliable component for connecting and managing electrical distribution in environments that encounter variable physical and electrical stresses.
  • Renewable Energy: In solar or wind energy installations, connections need to endure environmental stresses and remain operative through variable conditions. The UV and flame resistance paired with high current handling could make this terminal block a candidate for such settings.
  • Automotive: Though specific automotive compliance such as AEC standards are not listed, its features may make EV0361500000G generally suitable for non-critical power distribution tasks within automotive applications subject to rigorous verification and industry-specific standards adherence.

Note that these potential applications are conceptual and should be evaluated by engineering and design teams in context of specific industry standards and requirements. The use of the EV0361500000G in these applications is illustrative and underscores the need for thorough testing and compliance checks.

About Amphenol Corporation

Amphenol Corporation is a prolific player in the realm of Terminals and Terminal Blocks. They design and manufacture an array of components that find use in diverse industries, ranging from automotive to high-speed data transmission. Focusing on innovation and reliability, Amphenol’s terminal blocks, including the EV0361500000G, are engineered to meet high safety, efficiency, and environmental standards. Their products are designed to offer superior electrical performance and ease of use, making them well-suited for both general and specialized applications.

Where to Find EV0361500000G by Amphenol Corporation

For those interested in acquiring the EV0361500000G, it is recommended to perform thorough market research on findchips.com. On this platform, you can access a comprehensive list of distributors and check current stock levels and pricing details. Historically, distributors like Avnet Abacus, Mouser Electronics, and Avnet Americas have stocked this part. However, availability can vary, so using the Terminals and Terminal Blocks link, potential buyers can explore alternative parts provided by Amphenol Corporation or other manufacturers.

Compare pricing for EV0361500000G and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com