Overview of LTC1760CFW#PBF by Analog Devices Inc.
The LTC1760CFW#PBF, manufactured by Analog Devices Inc., is an integrated circuit categorized within the subcategory of Power Management Circuits. It stands out as a Dual Smart Battery System Manager with a focus on high-efficiency battery charging for multiple battery chemistries including Li-Ion, Li-Pol, NiCd, and NiMH. Key characteristics include its ability to manage two cells, charging capabilities up to 4.28A, and support for an input voltage up to 28V. This part is housed in a 48-pin TSSOP package, indicating a compact form suited for space-constrained applications.
Featuring a robust design permissible for commercial temperature grades up to 70°C and moisture sensitivity level of 1, the LTC1760CFW#PBF is also notable for its compliance with RoHS, making it suitable for use in environmentally sensitive applications. Adaptation is facilitated through a supply voltage range from 6V to 28V, catering to versatile design requirements. The significant highlight includes its advanced smart battery system management features, making it an adept choice for applications that require efficient power management and precise battery health diagnostics.
Industry Applications for LTC1760CFW#PBF
The LTC1760CFW#PBF by Analog Devices Inc. potentially fits into several impactful industry applications requiring efficient battery management and charging solutions. Here are a few illustrative use cases:
- Energy and Power Systems: This part could serve in systems requiring robust battery management such as uninterruptible power supplies (UPS), where maintaining battery health and efficient charging is crucial. Its capability to handle different battery chemistries may allow flexibility in choosing battery types.
- Transportation and Logistics: In electric vehicles or fleet management systems that use Li-Ion or NiMH batteries, managing the charge and discharge cycles effectively is essential for optimizing range and battery life, tasks for which this IC could be pivotal.
- Renewable Energy: Systems such as solar-powered energy storage might benefit from this device, where efficient battery management directly correlates with system performance and reliability. The part’s high charge current rating and dual battery management capabilities could improve solar energy storage setups.
It is imperative to consider that these potential industry applications are conceptual and should be thoroughly analyzed and verified by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Analog Devices Inc.
Analog Devices Inc. has established itself as a leading manufacturer within the entire spectrum of power circuits, with a pronounced focus on Power Management Circuits. The company is known for delivering innovative, high-performance ICs that address a broad range of power-related functions across various industries. Among their diverse portfolio, the LTC1760CFW#PBF represents a specific dedication to battery management technology, underlining their expertise in designing products that enhance the reliability and efficiency of electronic devices. Analog Devices continues to innovate in this area, supporting a wide array of applications from consumer electronics to industrial systems with high-quality, precision power management solutions.
Where to Find LTC1760CFW#PBF by Analog Devices Inc
To procure the LTC1760CFW#PBF by Analog Devices Inc., researching via findchips.com is the recommended strategy. It’s advisable to compare current stock levels and pricing across various distributors. Historically, distributors such as Richardson RFPD, TME, Analog Devices Inc. themselves, Mouser Electronics, DigiKey, and Newark have been sources for this part; yet current availability can vary. Additionally, the linked category of Power Management Circuits on the same platform can serve to compare this part with potential alternatives provided by other manufacturers.