MC3403DR2G by onsemi

Overview of MC3403DR2G by onsemi

The MC3403DR2G is an Operational Amplifier (Op-Amp) characterized by its single supply and quad configuration, housed in a SOIC-14 NB package on a 2500-reel. Manufactured by onsemi, it features a gain bandwidth product of 1MHz and a slew rate of 0.6V/µs. Its supply voltage range is flexible, from ±1.5V to ±18V, which accommodates a broad spectrum of applications and power requirements. The device comprises four channels, making it suitable for applications requiring multiple op-amps without consuming significant board space. This component, given its plastic/epoxy SOIC-14 package, is specifically designed for surface-mount technology, enhancing its suitability for compact and densely packaged electronic circuits.

The MC3403DR2G boasts impressive specifications for designing with precision, including a nominal common-mode rejection ratio (CMRR) of 90 dB, demonstrating its effectiveness in minimizing unwanted signal common to both input leads. With a maximum input offset voltage of 12000 µV and a bias current maximum of 0.5 µA at 25°C, it ensures accuracy and stability in data processing applications. Notably, this op-amp is recognized for its operational efficiency, marked by a maximum supply current of 7 mA, which is crucial for power-sensitive designs. This device is also RoHS compliant, acknowledging the environmental considerations in its use and disposal.

Industry Applications for MC3403DR2G

The MC3403DR2G, due to its versatile features, could potentially serve a wide range of industry applications. Here are some sectors and use cases where this op-amp might be particularly beneficial:

  • Consumer Electronics: In devices requiring analog signal processing like audio amplifiers, EQ circuits, and battery-operated devices. Its low power consumption and single supply operation make it highly suitable for portable and low-power devices.
  • Automotive: For sensor interfaces, power supply control circuits, and electronic control units (ECUs). The wide supply voltage range and robustness would be advantageous in the fluctuating automotive power supply environment.
  • Industrial: In control systems, transducer interfaces, and analog processors where precision and reliability are crucial. Its ability to work within a wide temperature range caters to the demanding conditions of industrial environments.
  • Education and Research: Suitable for experimental and educational purposes in labs, providing a practical component for studying analog circuit design, signal conditioning, and filter design due to its accessibility and flexibility in various experiment setups.

Note that these potential applications require thorough analysis and verification by engineering and design teams to ensure that the MC3403DR2G meets the specific needs of each application.

About onsemi

onsemi is a notable leader in the semiconductor industry, specializing in energy-efficient innovations that help reduce global energy use. When it comes to Operational Amplifiers, onsemi offers a broad portfolio, including the MC3403DR2G among other similar parts. Thanks to its focus on developing energy-efficient components, onsemi is a popular choice among engineers and designers for applications ranging from automotive to industrial, consumer to computing. Their operational amplifiers are designed to offer precise electrical control and signal conditioning across a wide variety of applications, ensuring reliability and performance. onsemi’s commitment to innovation, quality, and sustainability makes its products, including the MC3403DR2G, highly sought after in the electronics market.

Where to Find MC3403DR2G by onsemi

To source the MC3403DR2G Operational Amplifier by onsemi, findchips.com is an invaluable resource for comparing real-time prices and availability from various distributors. Historically, distributors such as EBV Elektronik, Avnet Silica, NexGen Digital, Quest Components, Future Electronics, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this part. However, for the latest stock levels and pricing, prospective buyers are advised to check directly on findchips.com. This platform also allows users to explore other Operational Amplifiers that might be offered by onsemi or other manufacturers, providing alternatives that meet specific application requirements.

Compare pricing for MC3403DR2G and other Operational Amplifiers / Amplifier Circuits at findchips.com