HMC1166LP5E by Analog Devices Inc

Overview of HMC1166LP5E by Analog Devices Inc.

The HMC1166LP5E is an 11.41 GHz to 12.62 GHz Monolithic Microwave Integrated Circuit (MMIC) Voltage Controlled Oscillator (VCO) designed by Analog Devices Inc. This particular model includes a half frequency output, thus providing additional utility in various applications. Key specifications include an operating frequency ranging from 11410 MHz to 12620 MHz, an output power of 11 dBm, and high modulation sensitivity of 325 MHz/V. The Voltage Controlled Oscillators like this one often serve a critical role in defining system frequencies in electronic communications equipment.

Constructed in a low-profile (1.0mm height), LFCSP-32 (5.1mm x 5.1mm) surface mount package, the HMC1166LP5E is engineered for robustness, operating across a temperature range from -40°C to 85°C, and can withstand supply voltages from 4.75V to 5.25V. Remarkably, this device manages to maintain a stable performance while consuming up to 270 mA of supply current. Manufactured with a focus on quality, it is compliant with Rohs and Reach regulations.

Industry Applications for HMC1166LP5E

The HMC1166LP5E’s features suit it for a broad range of applications across various industries. Below are some potential applications, noting that these are illustrative and should be validated by engineering and design teams for specific use:

  • Consumer Electronics: This oscillator could potentially be integrated into telecommunications devices, like satellite communication systems and mobile radios, which require precise frequency generation and modulation capabilities for effective communication.
  • Internet of Things (IoT): IoT devices often require stable and precise frequency control for efficient data transmission over networks. The HMC1166LP5E might serve as a frequency source or local oscillator in IoT gateways or smart home devices.
  • Aerospace and Defense: The capability to operate across a wide range of temperatures and with stable performance under varying voltages might make this oscillator suitable for military communication devices, unmanned aerial vehicles (UAVs), or other defense equipment requiring reliable VCOs.

Please note these are conceptual uses and require detailed analysis and verification by professionals for compliance with applicable standards and specific operational requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading global manufacturer specializing in high-performance analog, digital signal processing, and power management technology. In the domain of oscillators, particularly in the subcategory of Voltage Controlled Oscillators, Analog Devices Inc. offers a range of products, including the HMC1166LP5E. This product exemplifies the company’s commitment to delivering precision and innovation in its components, ensuring high-quality and reliability for demanding electronic applications. Products like the HMC1166LP5E benefit from Analog Devices’ extensive expertise in MMIC design, ensuring they meet the rigorous needs of modern electronic systems.

Where to Find HMC1166LP5E by Analog Devices Inc

To find the HMC1166LP5E by Analog Devices Inc., visit findchips.com. On this platform, you can compare stock levels and prices from various distributors. Historically, distributors such as Richardson RFPD, Verical, Mouser Electronics, DigiKey, and Newark have carried this component; however, for real-time availability and pricing, checking on findchips.com is recommended. Additionally, if considering alternative parts in the category of Voltage Controlled Oscillators, our website provides comprehensive listings and specs from Analog Devices Inc. and other manufacturers.

Compare pricing for HMC1166LP5E and other Voltage Controlled Oscillators at findchips.com