Overview of SEAM-50-02.0-S-08-2-A-K-TR by Samtec Inc.
The SEAM-50-02.0-S-08-2-A-K-TR is a board stacking connector from Samtec Inc., featuring 400 contacts arranged across 8 rows with a male gender and straight orientation. The pitch of the connector is 1.27mm, and it is designed for surface mount installation. This part is characterized by its black insulator and is distinguished by its locking feature which enhances the connection stability in various applications. With a contact finish of gold over nickel and tin at the termination end, it ensures reliable conductivity and corrosion resistance.
The connector is built using a copper alloy for contacts and a liquid crystal polymer for the insulator, providing robust physical properties including high resistance against environmental challenges. Its operational temperature ranges from -55 °C to 125 °C, making it suitable for use in diverse environments. With a mating contact pitch and row spacing both set at 0.05 inch, along with a surface mounting termination type, it is geared towards high-density, miniaturized applications demanding precise and compact solutions. Furthermore, this product is aligned with various compliance standards such as RoHS, REACH, and maintains a ‘Lead Free’ status, making it environmentally friendly and suitable for global use.
Industry Applications for SEAM-50-02.0-S-08-2-A-K-TR
Given its technical specifications and operational characteristics, the SEAM-50-02.0-S-08-2-A-K-TR might find potential application in a variety of industries. These applications would require careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.
- Consumer Electronics: This connector could potentially be used in multifunctional mobile devices where multiple board stacking is required to achieve a compact form factor without compromising on the functionalities.
- Computing and Data Storage: Due to its high-pin count and compact design, it could be beneficial in servers and storage devices where space is a premium and high-speed data transmission is critical.
- Telecommunications: In telecommunications infrastructure, such as in networking switches and routers, where reliable and dense connections are necessary for maintaining robust data transmission capabilities.
- Aerospace and Defense: The connector’s high temperature range and durability might make it suitable for applications in aerospace avionics and military electronics, subject to verification against specific military specifications and standards.
- Healthcare: Given its robust insulation resistance and reliability, the connector could be utilized in medical devices, especially those requiring dependable performance under various operational conditions.
Note that these potential applications are illustrative and require proper analysis and compliance verification before use.
About Samtec Inc.
Samtec Inc. is prominently recognized in the field of connector technology, particularly in the development and manufacturing of Headers and Edge Type Connectors. Their connectors, including the SEAM-50-02.0-S-08-2-A-K-TR, are known for their reliability and innovation, catering to a wide range of industries. Samtec’s dedication to precision engineering and customer-oriented solutions has made it a preferred choice among engineers and procurement specialists looking for high-performance connector solutions.
Where to Find SEAM-50-02.0-S-08-2-A-K-TR by Samtec Inc.
To procure the SEAM-50-02.0-S-08-2-A-K-TR, the most reliable resource is to search on findchips.com. Not only can the availability and pricing at various distributors be compared directly, but customers can also find alternative parts in the category of Headers and Edge Type Connectors. Although historically available through distributors such as DigiKey, Mouser Electronics, and Arrow Electronics, availability can fluctuate. Thus, always check the current stock levels and pricing on findchips.com.