Overview of M39029/56-351 by Amphenol Corporation
The M39029/56-351 is a contact accessory specifically designed for circular MIL spec connectors, notably supporting the MIL-DTL-38999 series I, III, IV. Manufactured by Amphenol Corporation, this component is a size 20 socket contact that is part of the broader category of Military Connector Accessories. It is categorized under the umbrella of Connector Support, tailored as a connector accessory with a female contact gender. This socket contact is built from a copper alloy which aids in its reliable conductivity and robustness in various operational environments.
This part is characterized by a crimp terminal type and promises an operational temperature range from -65°C to 200°C, making it suitable for a broad spectrum of applications where extremes of temperature are a concern. Importantly, it is certified to reach compliance and is RoHS compliant, ensuring it adheres to current environmental standards concerning hazardous substances. The M39029/56-351 is designed to mate specifically with M39029/58-363 contacts, facilitating versatility within interconnect solutions.
Industry Applications for M39029/56-351
The M39029/56-351 could potentially find applications within a wide range of industries depending on specific project requirements and design considerations. Here are several examples where this part might commonly be applied:
- Telecommunications: In systems requiring robust, reliable connections in environments with fluctuating temperatures. The high temperature tolerance and quality assurance provided by its MIL-spec compliance could make it suitable for installation in telecom infrastructure.
- Aerospace and Defense: Given its MIL-DTL-38999 compliance, this part is inherently suitable for applications in aerospace and defense. It could be used in the manufacture of aircraft, satellite, and ground support equipment where high reliability is mandatory.
- Computing and Data Storage: Devices and data centers that require durable and high-specification components for managing connections within or between racks might utilize such high-spec contacts to ensure system integrity even under harsh conditions.
- Robotics and Drones: For applications where reliable data transmission is critical under varied operational temperatures, such as in industrial robots or aerial drones operating in extreme environments.
These potential industry applications should be viewed as illustrative and require analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application needs.
About Amphenol Corporation
Amphenol Corporation is a leading designer and manufacturer of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and specialty cables. Amphenol excels particularly in producing high-performance connector accessories like the M39029/56-351, which are part of its broader range of Military Connector Accessories within the category of Connector Support. The corporation’s expertise in crafting connectors that meet stringent military specifications (MIL-spec), such as MIL-DTL-38999, ensures that these components are of the highest reliability and are suitable for use in some of the most demanding environments found in military, aerospace, and industrial applications.
Where to Find M39029/56-351 by Amphenol Corporation
To locate and purchase the M39029/56-351, potential buyers are advised to utilize resources such as findchips.com. Here, not only can users compare current stock levels and pricing, but also explore other Military Connector Accessories available from Amphenol Corporation or other manufacturers. Historically, distributors such as Avnet Americas, Mouser Electronics, Quest Components, and Heilind Electronics – Europe have stocked this part, yet availability can fluctuate, so checking the most current data on Findchips is recommended.