NCV33072ADR2G by onsemi

Overview of NCV33072ADR2G by onsemi

The NCV33072ADR2G by onsemi is an operational amplifier designed for automotive applications, emphasizing single supply operation from 3.0 V to 44 V. This dual operational amplifier is packaged in an SOIC-8 Narrow Body and is supplied on a 2500-reel, making it suitable for high-volume production. As part of the Operational Amplifiers category, this component is tailored for general-purpose applications requiring a high degree of precision and stability over a wide temperature range, from -40 to 125 degrees Celsius.

Unique attributes of the NCV33072ADR2G include a Gain Bandwidth Product of 4.5MHz, an operating voltage range of 3V to 44V, and compliance with the AEC-Q100 automotive reliability standards. These characteristics, combined with a maximum input offset voltage of 5000 µV and a slew rate of 10 V/µs, make the NCV33072ADR2G an ideal choice for high-performance applications that demand reliability and accuracy. The component is also RoHS compliant, indicating adherence to strict environmental standards regarding hazardous substances.

Industry Applications for NCV33072ADR2G

Potentially, the NCV33072ADR2G could serve numerous essential roles across various industries, particularly those requiring precision, reliability, and the ability to operate in harsh environmental conditions. Engineering and design teams should verify and analyze these applications to ensure compatibility and performance:

  • Automotive Systems: Given its AEC-Q100 compliance, the NCV33072ADR2G might be used in vehicle electronics such as engine control units, powertrain systems, and sensor interfaces. Its wide temperature range and operational stability make it well-suited for the demanding automotive environment.
  • Energy and Power Systems: In the energy sector, including renewable energy applications like solar power inverters and battery management systems for electric vehicles, the amplifier could provide accurate signal amplification and conditioning.
  • Industrial Control: For industrial applications, its features potentially allow use in process control, automation systems, and monitoring equipment, where precise control and long-term reliability are necessary.

These potential applications highlight the component’s versatility, however please note the need for further analysis by engineering teams to ensure suitability for specific designs or systems.

About onsemi

onsemi, the manufacturer behind the NCV33072ADR2G, is a leader in the semiconductor industry, particularly known for its contributions to energy efficiency and intelligent power and signal management. The company’s portfolio of Operational Amplifiers showcases an emphasis on automotive-grade reliability, performance across a wide range of temperatures, and compliance with environmental standards such as RoHS.

onsemi’s commitment to quality and innovation makes its operational amplifiers, including the NCV33072ADR2G and similar parts, integral components across various industries. By offering a range of products designed to meet stringent requirements in challenging environments, onsemi exemplifies its dedication to addressing the evolving needs of its clientele in the automotive, industrial, and energy sectors.

Where to Find NCV33072ADR2G by onsemi

To secure the NCV33072ADR2G for your applications, consider beginning your search on findchips.com. This platform not only allows you to compare current stock levels and pricing from various distributors but also offers insights into other Operational Amplifiers that might fit your needs, either from onsemi or other manufacturers.

Historically, the NCV33072ADR2G has been available from distributors such as Flip Electronics, EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current availability and pricing information, we recommend that you visit findchips.com.

Compare pricing for NCV33072ADR2G and other Operational Amplifiers / Amplifier Circuits at findchips.com