Overview of 10067847-001RLF by Amphenol Communications Solutions
The 10067847-001RLF by Amphenol Communications Solutions is a memory card connector optimized for secure digital (SD) cards, featuring 11 contacts with a push-push insert and eject mechanism. This mechanism allows for the easy insertion and removal of the SD card without the need for external tools, enhancing user convenience and device durability. The contacts are made from copper alloy and are gold-plated, which ensures a reliable connection and excellent conductivity. Rated for operations at temperatures ranging from -40°C to 105°C, this component aligns with rigorous industry standards, including RoHS compliance for environmental safety.
Geared towards a right-angle mounting style, the 10067847-001RLF connects through surface mount technology (SMT), which is beneficial for high-density electronic assemblies. This connector boasts a high durability of 12,000 cycles, offering sustained performance and reliability in consumer electronics and other applicable industries. The connector is also designed with a body length of 1.122 inches and a body breadth of 0.11 inches, packing its functionality within a compact form factor.
Industry Applications for 10067847-001RLF
The 10067847-001RLF might find applications across various industries due to its functional design and reliable features. Here are a few potential industry applications:
- Consumer Electronics: Primarily used in portable devices such as cameras, gaming devices, and portable media players where memory expansion is necessary. The gold-plated contacts and copper alloy material could potentially maximize the longevity and performance in these frequently used devices.
- Internet of Things (IoT): Devices in the IoT spectrum, such as smart home controllers and personal assistants, could potentially utilize this type of connector for data logging and firmware updates, leveraging its high insulation resistance and secure mounting options.
- Security and Surveillance: This connector could potentially be found in security cameras and recording equipment where data integrity and continuous operation are crucial. The high durability and operational temperature range support consistent performance in various environmental conditions.
- Medical Imaging: Although not specifically certified for medical standards like ISO 13485, devices such as portable diagnostic and imaging equipment could theoretically benefit from the compact, reliable connectivity solutions provided by the 10067847-001RLF.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Amphenol Communications Solutions
Amphenol Communications Solutions, a division under the broader Amphenol Corporation, is a leading innovator in the design and manufacturing of Headers and Edge Type Connectors. Amphenol is known for its technical excellence and production of high-quality, durable connectors that are utilized across various sectors including telecommunications, data transmission, and information technology infrastructures.
The company places a strong emphasis on reliability and functionality in their connector solutions, with the 10067847-001RLF being a testament to their commitment to quality. This particular component is reflective of the company’s expertise in creating sophisticated interconnect solutions that cater to delicate and precise requirements of modern electronic applications.
Where to Find 10067847-001RLF by Amphenol Communications Solutions
To procure the 10067847-001RLF, we recommend using findchips.com to check current availability and pricing from multiple distributors. This product has historically been available through distributors such as Master Electronics, TME, Onlinecomponents.com, Future Electronics, DigiKey, and Newark. For alternatives within Headers and Edge Type Connectors, the same platform can be used to explore products offered by Amphenol Communications Solutions or other manufacturers. It’s vital to verify stock levels and current pricing as distributor inventories can fluctuate.